Overview of 66101-4 by TE Connectivity
The 66101-4 by TE Connectivity is a Type III+ contact socket designed for crimp termination and is suitable for wire sizes ranging from 18 AWG to 16 AWG. It features a brass body material with a plating of 30 microinches of gold over the contact area, providing reliable connectivity and corrosion resistance. The part is also characterized by a tin plating over nickel underplating, enhancing its durability and electrical performance. With a rated current of 13A, it is engineered for handling moderate power requirements.
This component is a crucial part of the larger assembly of Assembly Items within Connector Support, specifically tailored for discrete wire connections. The 66101-4 is notable for its compliance with RoHS standards, ensuring it meets global environmental and safety benchmarks. Furthermore, the part is in the active life cycle stage, indicating ongoing production and availability. With an operating temperature range from -55°C to +150°C, this socket is versatile across various environmental conditions.
Industry Applications for 66101-4
While the 66101-4 socket finds its primary application in the automotive sector, its robust design and specifications make it potentially suitable for a variety of industries. Below are some conceptual illustrations of its versatility across different applications, each requiring careful consideration and verification by engineering teams:
These potential applications are conceptual and need to be analyzed and verified by respective engineering and design teams.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, specializing in a wide array of electronic components, including those in the Assembly Items subcategory of Connector Support. With a focus on providing innovative solutions and high-quality products like the 66101-4, TE Connectivity catifies the demands of evolving industries. The company’s offerings span from automotive to aerospace, energy, and consumer electronics, embracing the forefront of increasingly connected and electrified world.
Their expertise particularly shines in the development of connectors and assembly items, with the 66101-4 exemplifying their commitment to reliability, performance, and compliance with stringent environmental standards. TE Connectivity’s extensive portfolio includes similar high-performance parts, distinguishing the firm as a dependable source for critical components across various applications.
Where to Find 66101-4 by TE Connectivity
For professionals seeking to procure the 66101-4 component, findchips.com offers a comprehensive platform to compare current stock levels and pricing from a range of distributors. Despite historical availability at distributors such as Master Electronics, Component Electronics, Inc., Avnet Abacus, TME, Sensible Micro Corporation, and Mouser Electronics, it’s imperative to check findchips.com for the most up-to-date inventory and pricing information.
Additionally, for those searching for alternatives or related components within the realm of Assembly Items, findchips.com offers an extensive catalog. This resource is invaluable for sourcing not only TE Connectivity products but also a broad selection of items from various manufacturers that might better suit specific requirements.