FDN338P by onsemi

Overview of FDN338P by onsemi

The FDN338P is a P-Channel MOSFET specified for operation at -20V and -1.6A with a drain-source on-resistance of 115mΩ. It is designed using onsemi’s PowerTrench® technology, ensuring efficient power handling and switching capabilities. This component is housed in a SUPERSOT-3 package, referred to as the manufacturer’s package code 527AG, which offers a compact footprint suitable for surface-mount technology (SMT) applications. It features a built-in diode for added circuit protection and is logic level compatible, making it ideal for use in low voltage, high-speed switching applications across various electronic devices.

As a member of the Small Signal Field-Effect Transistors subcategory, the FDN338P is designed for general-purpose switching applications where space constraints and efficiency are critical considerations. Its P-Channel configuration allows for simpler drive circuitry in negative supply rail switching applications, ideally suited for low-power and compact electronic designs.

This device is specified with a maximum operating temperature of 150°C, highlighting its reliability in harsh operating environments. The product is ROHS compliant, with a matte tin (Sn) terminal finish for better solderability and compliance with environmental regulations. Its moisture sensitivity level (MSL) of 1 indicates that it can be exposed to ambient room conditions for an unlimited period before mounting, providing flexibility in handling and storage. Furthermore, the FDN338P is rated with EAR99 for export control, ensuring a broad range of international shipping possibilities.

Industry Applications for FDN338P

The versatility of the FDN338P, combining power efficiency with a compact SOT-23 package, opens a wide array of possible applications across various industries. While these potential applications are only conceptual/illustrative, they highlight the component’s adaptability but require thorough analysis and verification by engineering and design teams.

  • Energy and Power Systems: Its switching capabilities and efficiency make it suitable for power management circuits within both conventional and renewable energy systems. The FDN338P can be integrated into solar inverters, battery management systems, and DC-DC converters, helping to control power flow and enhance system reliability.
  • Transportation and Logistics: Within automated control systems for logistics and transportation equipment, the FDN338P could be utilized in sensor interfaces and actuator controls. Its robust design ensures reliable operation in environments that experience temperature fluctuations and vibrations.
  • Renewable Energy: This MOSFET is also well-suited for renewable energy applications, including wind turbines and photovoltaic (PV) power systems, where efficient power conversion and switching are vital for maximizing energy harvest and minimizing losses.
  • Consumer Electronics: The compact size and power efficiency of the FDN338P lend themselves to applications in portable electronics. It can be used in power management modules for smartphones, tablets, and wearable devices, offering longer battery life and reduced heat generation.

About onsemi

onsemi is a leader in the semiconductor industry, specializing in energy-efficient solutions that drive innovative electronics, creating a smarter, greener, more connected world. Within the realm of transistors, onsemi has developed a wide range of products, including the FDN338P Small Signal Field-Effect Transistors. These devices exemplify onsemi’s commitment to providing high-performance, reliability, and energy-efficient solutions.

onsemi’s portfolio includes a diverse array of semiconductor components, with a significant emphasis on power management and signal conditioning devices. The FDN338P is a prime example of onsemi’s expertise in MOSFET technology, catering to a broad spectrum of power control and switching applications. By continually advancing their technology and maintaining high standards of innovation and quality, onsemi has established itself as a valued supplier for electronic manufacturers worldwide.

Where to Find FDN338P by onsemi

To source the FDN338P, it is recommended to use findchips.com as a starting point. This platform allows for the efficient comparison of stock levels and pricing from various distributors globally. Historically, this part has been available from distributors including New Advantage Corporation, Mouser Electronics, DigiKey, and Farnell, among others. However, availability can vary, so it is crucial to check current stock levels and pricing directly on findchips.com. Additionally, for those considering alternate parts, Small Signal Field-Effect Transistors can be explored for products offered by onsemi or other manufacturers.

Compare pricing for FDN338P and other Small Signal Field-Effect Transistors / Transistors at findchips.com