Overview of NCP380HSNAJAAT1G by onsemi
The NCP380HSNAJAAT1G is a high-side power distribution switch designed for use in applications requiring current limitation and power distribution control. It supports a wide range of input voltages from 2.5V to 5.5V and is capable of handling loads up to 2.1A. One of the key features of this device is its current-limiting capability, which can be either fixed or adjustable, providing flexibility in its application. This is further enhanced with an adjustable threshold and the presence of thermal protection, ensuring safe operation under various conditions.
Manufactured by onsemi, a leader in semiconductor solutions, this part is packaged in a TSOP-6 with a small footprint, making it ideal for space-constrained applications. It features low on-state resistance (0.07 Ohm), contributing to efficient power handling and minimal power loss. With certifications such as Pb-free, RoHS compliant, and a moisture sensitivity level of 1, it meets several environmental and manufacturing standards, making it suitable for a wide range of industrial applications. The part operates within an industrial temperature range from -40°C to 85°C, further emphasizing its versatility across different environmental conditions.
Industry Applications for NCP380HSNAJAAT1G
Possible industry applications for the NCP380HSNAJAAT1G include but are not limited to:
- Energy and Power Systems: This part could potentially be used in power distribution modules, especially where space is at a premium and efficiency is paramount. Its current-limiting feature ensures protection against overcurrent, which is crucial in power management systems.
- Transportation and Logistics: In transportation systems, particularly those requiring a reliable power distribution for sensors and actuators, the NCP380HSNAJAAT1G could offer an effective solution. Its robust construction and temperature range make it suitable for harsh environments.
- Renewable Energy: The device might find applications in small-scale renewable energy installations such as solar power arrays and wind turbines, where its efficiency and current-limiting capabilities can protect and extend the life of the system’s electronics.
These potential applications highlight the part’s versatility and its ability to meet the needs of various industries. However, engineering and design teams need to analyze and verify these applications to suit specific requirements.
About onsemi
onsemi is a recognized leader in semiconductor technology, particularly in Power Management Circuits. Their expertise extends across the entire spectrum of power circuits, encompassing both discrete components and integrated solutions. The NCP380HSNAJAAT1G is an example of onsemi’s commitment to providing high-quality, reliable power management devices. This product, along with similar parts like current regulators and voltage controllers, showcases onsemi’s ability to meet the diverse needs of the industry with innovative solutions.
Where to Find NCP380HSNAJAAT1G by onsemi
To source the NCP380HSNAJAAT1G, it is recommended to use findchips.com as your primary resource. Findchips.com provides access not only to inventory levels and pricing from a variety of distributors but also to detailed part information and datasheets. For this particular part, historical availability has been seen across distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics. However, stock levels and pricing are subject to change, so it is advisable to check findchips.com for the most current information. Furthermore, if the NCP380HSNAJAAT1G does not meet your specific needs or if you are looking for alternatives, findchips.com can be an excellent resource for exploring other Power Management Circuits offered by onsemi or other manufacturers.