Overview of RURG8060 by onsemi
The RURG8060 is an ultra-fast diode with a reverse voltage of up to 600 V and an output current capability of 80 A, making it suitable for demanding applications that require high performance with high-speed switching capabilities. Manufactured by onsemi, this diode is designed for use in circuits requiring a single configuration and is housed in a TO-247 package, a plastic/epoxy material with a flange mount style. The part is characterized by a maximum forward voltage of 1.4 V and is capable of handling a non-repetitive peak forward current of up to 800 A. With an operating temperature range from -65 °C to 175 °C, it ensures reliability in a wide spectrum of environments. Additionally, the RURG8060 features avalanche technology, offering enhanced protection against sudden voltage spikes.
This component is Silicon-based and classified under the subcategory of Rectifier Diodes, making it a pivotal part in the conversion of alternating current (AC) into direct current (DC). The device also boasts a lead-free (Pb-free) construction, marking it as RoHS compliant, which is crucial for companies aiming to meet environmental regulations across various markets. Despite its reach compliance code of not compliant, its attributes including a maximum reverse recovery time of just 0.085 µs, denote its efficiency and speed in power conversion tasks. With a factory lead time of 50 weeks as of this writing, planning for procurement will require careful consideration of project timelines.
Industry Applications for RURG8060
- Consumer Electronics: The RURG8060 might be found in high-performance power supply units (PSUs) within gaming consoles, desktop computers, or high-definition televisions, where efficient power conversion and fast recovery times ensure better performance and durability of the device.
- Energy and Power Systems: Its high voltage and current ratings coupled with ultra-fast switching capabilities make it a suitable candidate for industrial power supplies, uninterruptible power supply (UPS) systems, and other equipment that requires stable and efficient power management.
- Renewable Energy: Given its attributes, RURG8060 could potentially be utilized in solar inverters and wind turbine power systems, facilitating the efficient conversion of power from renewable sources into usable electrical energy. Its high peak reverse voltage and fast recovery time are beneficial for handling the variable outputs inherent in renewable energy applications.
Please note these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
About onsemi.
onsemi, previously known as ON Semiconductor, has established a notable presence in the semiconductor industry, particularly in the manufacturing of diodes, including the Rectifier Diodes category. Their expansive portfolio encompasses a variety of electronic components designed to cater to a broad spectrum of applications across multiple industries. With a strong emphasis on innovation, onsemi products are revered for their reliability, efficiency, and high performance. The RURG8060 is just one example within their comprehensive line of standard power diodes that demonstrates their commitment to delivering state-of-the-art solutions for power management and efficiency. Through constant advancement in their technologies, onsemi remains at the forefront of developing components that meet the evolving needs of the electronics industry.
Where to Find RURG8060 by onsemi
To find the RURG8060 by onsemi, a good starting point is to check availability and current pricing on findchips.com. This website aggregates data from numerous distributors, offering an easy way to compare prices and stock levels across different suppliers. Historically, the RURG8060 has been available at distributors such as Newark. However, given the dynamic nature of component stock and availability, potential buyers are encouraged to visit findchips.com to obtain the most current information. Additionally, for those seeking alternatives or possibly comparing options within the Rectifier Diodes category, findchips.com provides access to a wide array of parts from onsemi and other manufacturers, facilitating a more informed purchasing decision.