Overview of 50394-8051 by Molex
The 50394-8051 by Molex is a contact component of the Milli-Grid™ series designed specifically for crimping onto wires ranging from 30 AWG to 24 AWG. This part stands out due to its construction from phosphor bronze, assuring high conductivity and resistance to corrosion, which is crucial for reliable, long-term connections. The contact features a socket design allowing for easy insertion and secure retention of male pins, making it suitable for a wide range of applications. The contact is terminated by crimping, a method known for providing strong, vibration-resistant connections. Furthermore, it is coated with gold over nickel, enhancing its reliability through improved conductivity and resistance to oxidation. This product is also ROHS compliant, ensuring that it meets the stringent environmental and safety standards required in many markets today. The specifications highlighted, including its material composition and wire size compatibility, reflect its versatility and suitability for complex electronic assemblies.
Industry Applications for 50394-8051
The diverse nature and specifications of the 50394-8051 make it suitable for various industry applications, particularly where reliable and precise connections are crucial. Its secure crimping feature and compatibility with a range of wire sizes offer flexibility in design and deployment. Some possible applications include:
- Education and Research: In academia and research labs, the 50394-8051 could potentially be utilized in experimental setups and prototype development, especially where durable and repeatable connections are essential. It may be part of assemblies in scientific instruments, educational kits, or research equipment.
- Consumer Electronics: Given its capacity to handle varying wire sizes and its reliable connection, the 50394-8051 might find its application in consumer electronics manufacturing, possibly in devices like smartphones, tablets, or wearables, where space is limited, and connections need to be secure.
- Computing and Networking: The robust and secure connection provided by the 50394-8051 might make it a candidate for use in computing infrastructure and networking equipment. It could be employed in servers, routers, or switches where dependable communication is paramount.
- Industrial Automation: The durability and quality of the 50394-8051 could see it being used in industrial settings, possibly in control panels, sensors, and automation equipment. The harsh environments and the necessity for reliable connections in industrial applications underscore the importance of using high-quality components like this.
It is crucial to note these potential applications are conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About Molex
Molex stands as a globally recognized provider of electronic solutions, including an extensive range of connector systems, electronic switches, and cable assemblies. Within the domain of Assembly Items, Molex demonstrates its expertise through the production of essential components like the 50394-8051, which showcases the company’s commitment to innovation and quality. Molex components are known for their reliability and durability, making them a preferred choice across a wide array of applications, from consumer electronics to industrial automation. The company’s extensive catalog includes various parts similar to the 50394-8051, all designed to meet the diverse needs of the modern electronic landscape. Molex’s commitment to producing ROHS compliant and environmentally conscious products further solidifies its position as a leader in the electronics industry.
Where to Find 50394-8051 by Molex
For procurement professionals and engineers looking to source the 50394-8051 by Molex, our site findchips.com is an invaluable resource. By aggregating data from multiple distributors, FindChips provides up-to-date information on availability, pricing, and shipping details. Those interested in finding alternate parts within the category of Assembly Items will also find a wide selection of options that might be offered by Molex and other manufacturers. Historically, the part has been available through various distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., Avnet Asia, and many more. However, for the most current stock levels, pricing, and to explore other parts similar to the 50394-8051, check out FindChips directly.