Overview of SN74LVC1G126DBVR by Texas Instruments
The SN74LVC1G126DBVR from Texas Instruments falls in the category of Bus Driver/Transceivers. It is a single 1.65-V to 5.5-V buffer with 3-state outputs, encapsulated in a 5-SOT-23 package. Designed primarily for a broad operating voltage range, this non-inverting bus buffer gate supports operating temperatures from -40 to 125°C, making it suitable for a wide range of industrial, commercial, and consumer applications. This component stands out for its compact size, with dimensions of 2.9 mm in length and 1.6 mm in width, alongside its minimal power consumption, with a maximum supply current of merely 0.01 mA. Its specifications, including a moisture sensitivity level of 1, package code SOT-23, and technology based on CMOS, render it an ideal choice for sophisticated electronic designs requiring reliability and high performance. With a propagation delay (tpd) of 9 ns, it ensures swift signal processing, vital for demanding applications.
Industry Applications for SN74LVC1G126DBVR
The versatility of the SN74LVC1G126DBVR enables its application across a diverse array of industries. While this component is inherently suitable for applications within energy and power systems, renewable energy, and potentially automotive domains, its attributes suggest a broader utility across various markets. Below are conceptual applications, necessitating verification by engineering and design teams:
- Energy and Power Systems: In the energy sector, particularly in power distribution networks, the SN74LVC1G126DBVR could be used in control panels and monitoring systems, leveraging its low power consumption and high reliability over a wide temperature range.
- Renewable Energy: Within renewable energy systems, such as solar inverters or wind turbine controllers, this part’s efficiency and performance at variable voltage ranges make it an excellent choice for signal buffering and control logic.
- Consumer Electronics: This component might find applications in consumer electronics for signal routing, enhancing the performance and reliability of devices such as smartphones, tablets, or personal computers, where power efficiency and compact size are critical.
- Networking Equipment: Given its robust performance in a compact package, the SN74LVC1G126DBVR could be integrated into networking devices like routers, switches, and modems to facilitate reliable data transmission and reception through bus drivers or transceivers.
These potential applications are illustrative and require a thorough analysis and validation by professional engineering and design teams, especially due to the specific technical demands of each domain. p>
About Texas Instruments
Texas Instruments (TI) is a pioneer and global leader in the semiconductor industry, known for its wide-ranging contributions from analog electronics to digital signal processing. Within the domain of Logic components, and specifically in the niche of Bus Driver/Transceivers, TI offers an extensive portfolio including parts like the SN74LVC1G126DBVR among others. Texas Instruments emphasizes innovation, quality, and reliability in manufacturing components that address the needs of a vast array of applications across many industries. Through years of research and development, TI has remained at the forefront of technology, providing solutions that support advanced features, power efficiency, and a reduction in total system cost. The commitment of Texas Instruments to producing precisely engineered components ensures that their offerings, such as the SN74LVC1G126DBVR, stand out in terms of performance, durability, and technological advancement.
Where to Find SN74LVC1G126DBVR by Texas Instruments
To procure the SN74LVC1G126DBVR, professionals in engineering and procurement should consider conducting their search on findchips.com. This platform offers comprehensive insights into stock levels and competitive pricing from various distributors. While the component has been historically available through distributors such as Win Source Electronics, LCSC, Component Electronics, Inc., Sensible Micro Corporation, and larger distributors like Mouser Electronics, DigiKey, and Newark, availability can fluctuate. To ensure access to current stock information and pricing, using findchips.com for real-time data is recommended. Additionally, those looking for alternate parts within the Bus Driver/Transceivers category can also explore options offered by Texas Instruments or other manufacturers through the same platform.