CRCW04020000Z0EDHP by Vishay Intertechnologies

Overview of CRCW04020000Z0EDHP by Vishay Intertechnologies

The CRCW04020000Z0EDHP by Vishay Intertechnologies is classified under the Metal Glaze/Thick Film Resistors subcategory of resistors. It is a fixed resistor featuring a 0.2W power rating, 0 ohm resistance, and designed for surface mount technology with a 0402 package size. Notably, this component is halogen-free and complies with RoHS standards, making it suitable for a wide range of environmentally-conscious applications.

This thick film resistor boasts a 0.125W power rating in some descriptions, which highlights its capability for moderate power applications. With a voltage rating of 50V and current rating of 3A, it showcases its versatility in handling a good range of electrical loads. Additionally, its rectangular construction, made evident by its size code 0402 and dimensions (1.02mm length x 0.5mm width x 0.3mm height), allows for efficient utilization of PCB space. Its performance is further supported by a temperature operating range spanning from -55 °C to 155 °C, making it suitable for various environmental conditions.

The CRCW04020000Z0EDHP is marked by its adaptability and reliability, with a rated current of 3A and its build designed for surface mounting. Such a component is indicated for applications that demand minimal size without compromising on current carrying capability. As of the current writing, the component has a factory lead time of 13 weeks and 4 days.

Industry Applications for CRCW04020000Z0EDHP

The versatility of the CRCW04020000Z0EDHP allows it to be a good fit for numerous industry applications, given its technical specifications and design features. While potential use cases are diverse, here are a few industries where this part might prove to be especially beneficial:

  • Computing and Data Storage: In servers, storage devices, and other computer components, where stable and reliable zero-ohm links are required for circuit adjustments or bypass operations.
  • Internet of Things (IoT): This resistor could find applications in IoT devices where space is limited, and there is a need for reliable power distribution across the circuit without voltage drop, serving as jumpers in smart devices.
  • Telecommunications: Telecom equipment, including network routers, switches, and base stations, might utilize such resistors for power distribution or to set circuit conditions, where robustness and long-term reliability are crucial.
  • Healthcare: Medical devices that rely on compact, high-reliability components for patient monitoring, diagnostic equipment, or wearable technologies could benefit from the size and reliability of CRCW04020000Z0EDHP resistors. However, thorough verification by engineering and design teams is essential due to the critical nature of healthcare applications.

These potential applications are conceptual/illustrative and should undergo thorough analysis and verification by engineering and design teams to ensure suitability for specific applications.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the field of electronic components, known for its broad range of resistors, including Metal Glaze/Thick Film Resistors. The company’s focus on innovation and quality has led to a wide offering of reliable components suited for industrial, automotive, aerospace, and consumer electronic applications. The CRCW04020000Z0EDHP is a testament to Vishay’s commitment to providing high-quality, reliable components that meet the stringent requirements of modern electronic systems. Vishay’s thick film resistors are designed to offer a balance between cost and performance, making them suitable for a wide range of applications.

Where to Find CRCW04020000Z0EDHP by Vishay Intertechnologies

To source the CRCW04020000Z0EDHP resistor, findchips.com offers a comprehensive search tool that compares availability and pricing from various distributors. Note that availability may vary, and it is always best to check the most current information. Historically, this part has been available from distributors such as Avnet Asia, Avnet Abacus, Sensible Micro Corporation, TTI, Quest Components, and Mouser Electronics among others.

For those researching alternative parts to the CRCW04020000Z0EDHP that might be offered by Vishay Intertechnologies or other manufacturers, FindChips provides access to an extensive catalogue of Metal Glaze/Thick Film Resistors. This database enables a thorough comparison of specifications to ensure you find the best component for your application.

Compare pricing for CRCW04020000Z0EDHP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com