MLZ2012N100LT000 by TDK Corporation

Overview of MLZ2012N100LT000 by TDK Corporation

The MLZ2012N100LT000 is a general purpose inductor designed and manufactured by TDK Corporation, presenting a series of features tailored for a broad range of applications. This component is a multilayer ferrite-core inductor with a specified inductance of 10µH and an inductance tolerance of ± 20%. It’s capable of supporting a DC current rating of up to 500mA, bearing a maximum DC resistance of 0.3Ω. The part operates within a wide temperature range from -55°C up to 125°C, catering to environments demanding high reliability and performance stability. Moreover, it exhibits a self-resonant frequency of 50MHz, critical for applications sensitive to inductor performance at higher frequencies.

With dimensions aligned with the 0805 [2012 Metric] package, it’s both compact and suitable for surface mount technology (SMT). This combination of size and mounting feature contributes to its versatility in design, allowing for efficient utilization in densely packed circuit boards. Additionally, the inductor is shielded, which minimizes the potential for electromagnetic interference (EMI) affecting neighboring components on the PCB. The MLZ2012N100LT000 is also halogen-free and complies with RoHS directives, ensuring adherence to current environmental and safety standards.

Industry Applications for MLZ2012012N100LT000

Given its specifications and features, the MLZ2012N100LT000 can be envisioned serving in various industries. It’s pertinent to note that while the following applications are theoretically appropriate due to the inductor’s properties, actual usage should be substantiated by thorough analysis and verification per specific engineering and design requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this inductor for decoupling and power filtering purposes due to its effective EMI shielding and compact size.
  • Energy and Power Systems: Power supply units and smart meters could benefit from the MLZ2012N100LT000 in enhancing energy efficiency and reliability through its low DC resistance and high current rating.
  • Electronic Manufacturing: General purpose PCBs and prototypes focusing on cost-effectiveness without compromising performance might employ this inductor due to its general applicability and environmental compliance.
  • Renewable Energy: Systems such as solar inverters and wind turbine controllers may use the MLZ2012N100LT000 for managing power distribution and conditioning, particularly valuing its high operating temperature range and stability.

These potential applications underscore the inductor’s versatility across a spectrum of electronic circuits and systems, although they serve as illustrative examples that require additional validation.

About TDK Corporation

TDK Corporation, established in 1935, has grown to become a leading global entity in the electronic components industry, with a significant emphasis on inductors and passive components. TDK has consistently invested in R&D, allowing it to provide innovative, high-quality products that address the dynamic demands of electronic device manufacturers. Among its comprehensive range of inductor products, the MLZ series embodies TDK’s commitment to providing efficient, reliable components for a myriad of applications. Within the realm of Fixed Inductors, TDK products, including the MLZ2012N100LT000, are recognized for their precision, durability, and performance, catering to both consumer and industrial needs. By maintaining stringent quality control and adhering to environmental standards, TDK ensures that its components, like the MLZ2012N100LT000, meet the global requirements for safety and sustainability.

Where to Find MLZ2012N100LT000 by TDK Corporation

To source the MLZ2012N100LT000, it’s recommended to visit Findchips.com for up-to-date inventory and pricing information from a variety of distributors. This platform provides a comprehensive overview of current stock levels and competitive pricing, offering insight into availability from major distributors. In the past, distributors such as New Advantage Corporation, Avnet Abacus, Rutronik, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part, though availability is subject to change. It’s advisable to check Findchips for the most current stocking and pricing information, including possibilities for alternate parts offered by TDK Corporation or other leading manufacturers.

Compare pricing for MLZ2012N100LT000 and other Fixed Inductors / Inductors at findchips.com