Overview of 282836-2 by TE Connectivity
The 282836-2 by TE Connectivity is a wire-to-board terminal block with a 2-position configuration suitable for PCB mounting. It supports a wire size range from 30 AWG to 16 AWG, accommodating conductors with a cross-sectional area of up to 1.4mm². The pitch spacing for this terminal block is 5mm, facilitating a compact yet accessible connection point for two wires. This particular model utilizes a screw method for wire connection, ensuring a secure and reliable electrical contact. It’s designed to handle a rated current of 13.5A and a maximum voltage of 300V, making it a versatile option for various electrical circuits.
This terminal block is green in color, adding an easy visual distinction for wiring identification and maintenance. The product adheres to strict safety and quality standards, including compliance with RoHS, IEC 998-1/998-2-1, and UL safety approval. Its construction materials include PA 6-6 with a flammability rating of 94V-0, ensuring durability and resistance to high temperatures. The 282836-2 is part of TE Connectivity’s Buchanan series, which is known for high-quality terminal blocks designed for robust and efficient wire-to-board connections.
Industry Applications for 282836-2
Possible applications for the 282836-2 terminal block span various industries, leveraging its electrical specifications and design features. Key industries and use cases might include:
- Energy and Power Systems: It could serve as a connection point for control signals or power distribution within equipment such as inverters, power supplies, and distribution panels. Its high current and voltage ratings make it ideal for these applications.
- Transportation and Logistics: Within transportation infrastructure, such as railway systems or airport lighting, the 282836-2 can offer reliable connections for lighting control circuits, signal systems, and power distribution networks. The robust construction ensures performance in environments subject to vibration and varying temperatures.
- Renewable Energy Systems: Solar panels, wind turbines, and other renewable energy generators may utilize this terminal block for connections between the energy generation components and the power management systems. Its safety ratings and wire size versatility support the varying demands of renewable energy applications.
- Industrial Control Panels: Used for connecting sensor data lines or power lines to control units within automated production lines, HVAC systems, and other industrial machinery. The screw connection method is particularly appreciated for its reliability in these environments.0088
All these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet specific system requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a strong presence in the Terminals and Terminal Blocks industry. The company specializes in producing a wide range of electronic components, including various terminal blocks that cater to a multitude of applications across industries. The 282836-2 terminal block is part of TE Connectivity’s broader portfolio of Buchanan terminal blocks, which are known for their durability, reliability, and performance in challenging environments. TE Connectivity places a significant emphasis on innovation and quality, ensuring their products meet stringent industry standards and customer expectations. This commitment to excellence extends across their Buchanan series and similar terminals and terminal blocks designed for specific application needs.
Where to Find 282836-2 by TE Connectivity
For procurement professionals and engineers looking for the 282836-2 terminal block, our platform findchips.com provides comprehensive insights into current stock levels, pricing, and availability from various distributors. While the part has historically been available from distributors such as New Advantage Corporation, Master Electronics, Bürklin Elektronik, and Avnet Asia, inventory can fluctuate. To access up-to-date information, users are encouraged to search directly on findchips.com. Additionally, our platform can aid in finding alternate parts within the Terminals and Terminal Blocks category from TE Connectivity or other manufacturers, ensuring you find the best match for your application requirements.