Overview of SN74LVC1G11DBVR by Texas Instruments
The SN74LVC1G11DBVR is a logic gate integrated circuit (IC) that exemplifies the technical prowess of Texas Instruments in the field of digital electronics. It features a single channel, 3-input AND gate that operates across a wide voltage range from 1.65V to 5.5V, providing a drive strength of 32 mA. This component is housed in a small-outline transistor (SOT-23) package with 6 pins, designed for low-power and space-efficient applications. Its operating temperature ranges from -40 to 125°C, catering to a broad spectrum of industrial requirements.
Notably, the SN74LVC1G11DBVR is compliant with key environmental standards, including Pb-free and RoHS, and meets REACH compliance. It’s manufactured with CMOS technology, ensuring low power consumption and high fidelity in logic operations. Its maximum propagation delay is listed as 17.2 ns, with a power supply current maximum of 0.01 mA, making it an efficient choice for various applications. Furthermore, the component’s SOT-23 packaging is notably compact, featuring dimensions of 2.9mm in length and 1.6mm in width, which is suitable for designs where space is a premium.
Industry Applications for SN74LVC1G11DBVR
The versatile electrical and physical properties of the SN74LVC1G11DBVR make it suitable for a wide array of applications across various industries. Here are some potential use cases, though these applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams:
- Energy and Power Systems: This AND gate could be used in power management circuits, where precise control and conditional operations are essential. It may function in logic controls for smart power distribution units or as a part of a larger system ensuring energy efficiency.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the SN74LVC1G11DBVR might serve as a critical component in the decision-making circuits, controlling the flow of power based on various input conditions.
- Industrial Automation: Due to its robust operating temperature range and low power consumption, it can be utilized in industrial control systems, such as sensors and actuators control logic, where reliability and energy efficiency are critical. Its fast propagation delay supports swift decision making in automated processes.
- Consumer Electronics: Within consumer electronics, this AND gate can be found in devices requiring efficient power management, logic operations for user input processing, or in conditioning signals for further processing, ensuring devices remain intuitive and responsive to users.
Note that while automotive applications were mentioned, the SN74LVC1G11DBVR does not appear to be AEC-Q101 qualified based on the provided data; hence, any potential use within automotive electronics should be carefully evaluated against the specific requirements of automotive certification standards.
About Texas Instruments
Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, with a vast portfolio of products ranging from analog and mixed-signal ICs to digital Gates. TI’s strength in creating reliable, versatile logic gates such as the SN74LVC1G11DBVR is underpinned by its continuous advancements in technology and commitment to quality. Their range of products in the logic category encompasses various families, including LVC, LCX, and Z series, tailored to meet the demands of low voltage, high-speed, and low power. Texas Instruments maintains a legacy of innovation, with products designed to serve a broad spectrum of applications from consumer electronics to industrial and automotive markets. Their commitment to environmental responsibility is evident in their adherence to RoHS and Pb-free standards across many products, reinforcing their role as a forward-thinking and responsible manufacturer.
Where to Find SN74LVC1G11DBVR by Texas Instruments
To procure the SN74LVC1G11DBVR, professionals in engineering and procurement should use platforms like findchips.com. Here, current stock levels, price comparisons, and supplier options are readily available, ensuring that decision-makers have access to the most up-to-date information. While historically, this part has been available at distributors such as Win Source Electronics, LCSC, NexGen Digital, and Ameya Holding Limited, as well as larger distributors like Mouser Electronics, DigiKey, and Newark, inventory levels fluctuate. Procurement professionals are encouraged to check on findchips.com for the latest availability and pricing. For those seeking alternatives or evaluating similar components by Texas Instruments or other manufacturers, Gates on FindChips provides a valuable resource for comparison and selection.