SN74LVC2T45DCTR by Texas Instruments

Overview of SN74LVC2T45DCTR by Texas Instruments

The SN74LVC2T45DCTR from Texas Instruments is a versatile, 2-bit dual supply transceiver featuring configurable voltage-level shifting and 3-state outputs. Its primary function allows for the transfer of data between two different voltage domains in a system, providing a seamless and reliable method for interfacing devices operating at different logic levels. This feature is increasingly important in modern electronic systems where components may operate at varying voltage levels. The SN74LVC2T45DCTR supports bidirectional communication with two ports, A and B, that can be individually configured to operate on supply voltages from 1.65V to 5.5V, making it compatible with a wide range of logic levels.

Designed in a small-outline, low-profile, shrink-pitch, plastic SSOP-8 package, it offers a compact solution for applications where space is at a premium. The part also features a low maximum on-state output current of 50mA and a propagation delay of just 3.9ns, indicative of its high-speed data transmission capability. Additionally, its operational temperature range from -40°C to 85°C allows for use in various industrial applications.

Given its compliance with RoHS and its designation as a Pb-free component, the SN74LVC2T45DCTR is suitable for use in environmentally sensitive applications requiring non-hazardous materials. Its overall design and specifications make it a key component within the broader category of Bus Driver/Transceivers, addressing the need for voltage level translation across different parts of an electronic system.

Industry Applications for SN74LVC2T45DCTR

The SN74LVC2T45DCTR’s unique properties lend it to varied applications across multiple industries. While potential applications are vast, here are a few industries and use cases where it might find relevance:

  • Energy and Power Systems: In control and monitoring applications, where communication between low-voltage microcontrollers and higher voltage sensors or actuators is required, the SN74LVC2T45DCTR could provide the necessary interface. This might include smart grid technology, where accurate data exchange between different system components is crucial.
  • Renewable Energy: Renewable energy systems often incorporate a mix of digital and analog electronics that operate at different voltage levels. For instance, in solar power inverters, interfacing between low-voltage control logic and higher voltage power stages would be a perfect application for this device.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops that require data exchange between components like processors and memory modules of differing voltage levels could benefit from the voltage-level shifting capabilities of the SN74LVC2T45DCTR. This ensures compatibility and increases the efficiency of data communication within these devices.
  • Industrial Automation: In automated manufacturing lines, sensors and actuators often need to communicate with controllers operating at different logic levels. The SN74LVC2T45DCTR’s bidirectional communication and voltage translation capabilities make it suitable for such interfaces, ensuring seamless data flow across the system.

Note that these potential applications are conceptual and would require further analysis and verification by engineering and design teams to ensure suitability and compliance with specific system requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of integrated circuits (ICs), including a significant portfolio in the logic category. Within the realm of Bus Driver/Transceivers, Texas Instruments is known for its innovation, offering devices that solve critical design challenges in complex digital systems. The SN74LVC2T45DCTR is one example of TI’s commitment to providing high-quality, reliable components that meet the rigorous demands of modern electronic systems. Texas Instruments’ extensive product line in this category demonstrates their capacity to offer solutions for various applications, from basic logic level shifting to complex data communication protocols. Their products are widely respected for their durability, performance, and contributions to advancing electronics technology.

Where to Find SN74LVC2T45DCTR by Texas Instruments

Procuring the SN74LVC2T45DCTR can be efficiently done through our website findchips.com. Here, potential buyers can compare current stock levels and pricing across a wide range of distributors. Historically, this part has been carried by distributors such as Win Source Electronics, LCSC, Component Electronics, Inc., NexGen Digital, and others including major vendors like Mouser Electronics, DigiKey, and Newark. However, for the most accurate, up-to-date availability and pricing information, visiting findchips.com is recommended. Additionally, for those seeking alternatives or similar components offered by Texas Instruments or other manufacturers, exploring the broader category of Bus Driver/Transceivers can provide valuable insights and options.

Compare pricing for SN74LVC2T45DCTR and other Bus Driver/Transceivers / Logic at findchips.com