Overview of HSMY-C170 by Broadcom Limited
The HSMY-C170 from Broadcom Limited is a single-color LED that illuminates in yellow with a wavelength of approximately 586nm. It is designed for surface mount technology (SMT), making it suitable for a wide array of electronic applications. Its rectangular lens is untinted and diffused, allowing for a broad viewing angle of 170 degrees, which denotes its ability to distribute light more evenly across surfaces. This LED component is particularly noteworthy for its compact footprint, measuring just 1.25mm x 1.4mm, with a minimal height of 0.80mm. This low profile is advantageous for designs where space conservation is vital.
Electrical characteristics of the HSMY-C170 include a forward current of 20mA and a forward voltage of 2.1V, reaching a maximum of 2.6V. Luminous intensity standards at a nominal value of 8.0mcd, proving its efficiency in emitting light without consuming excessive power. The product supports an operating temperature range from -40°C to 85°C, showcasing versatility in various environmental conditions. In terms of reliability and environmental compliance, the LED is RoHS compliant and carries the EAR99 ECCN code, ensuring its broad acceptance in international markets. The component’s terminals are finished with gold over nickel, providing excellent conductivity and resistance to oxidation.
Industry Applications for HSMY-C170
The Visible LED HSMY-C170 by Broadcom Limited has potential applications across a range of industries. Given its technical specifications and compatibility with SMT processes, several use cases can be identified:
- Telecommunications: In telecom equipment, the HSMY-C170 could be utilized for status indication lights on routers, switches, and other networking gear. Its luminous intensity and viewing angle make it ideal for signaling device status even from wide angles, improving user experience and device functionality.
- Consumer Electronics: This LED can serve in various consumer electronics where space is limited, such as in wearable devices, smartphones, and tablets. Its efficient power consumption and small footprint might enhance display backlighting or serve as notification LEDs without significantly impacting battery life.
- Industrial Control: For industrial applications, the ruggedness demonstrated by its wide operating temperature range and the durability of its package make the HSMY-C170 potentially suitable for panel indicators, warning lights, or interface lighting in machinery and control systems.
- Portable Devices: Its low power requirements and small size could also make the HSMY-C170 an excellent choice for portable medical devices, handheld instruments, or any battery-powered device where energy efficiency and compactness are essential.
Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams.
About Broadcom Limited.
Broadcom Limited is a global leader in the development and manufacturing of a wide array of semiconductor and infrastructure software solutions. In the domain of optoelectronics, and more specifically in the subcategory of Visible LEDs, Broadcom has consistently delivered products that stand out for their quality, reliability, and performance. The HSMY-C170 is just one example of Broadcom Limited’s commitment to providing innovative solutions in the field of LED technology. Broadcom is known for a portfolio that encompasses a broad range of optoelectronic devices, including high brightness LEDs, infrared transceivers, and fiber optic products, serving various sectors including telecommunications, computing, industrial, and consumer electronics. Their commitment to excellence and innovation makes Broadcom a go-to manufacturer for high-performance and dependable components.
Where to Find HSMY-C170 by Broadcom Limited
For those interested in acquiring the HSMY-C170 LED or exploring other options for your application, conducting research on findchips.com is highly recommended. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. While the part has historically been available from distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, inventory levels and availability can fluctuate. By leveraging FindChips.com, users can compare procurement options effectively, ensuring they find the best fit for their needs. Additionally, the platform offers the capability to search for alternate Visible LEDs that might be offered by Broadcom Limited or other manufacturers, expanding the range of possibilities for your project requirements.