1-1571983-1 by TE Connectivity

Overview of 1-1571983-1 by TE Connectivity

The 1-1571983-1 by TE Connectivity is a GDH08STR04=DIP SWITCH, encapsulating a set of design and functional features meant to meet various electronic and precision needs. This part is a Surface-Mount Device (SMD), which is sealed and utilizes a Single-Pole Single-Throw (SPST) mechanism. Designed for a maximum contact current of 0.1A for both AC and DC with a maximum contact voltage of 50V for DC, this switch proves to be efficient for low power applications. The switch is built to have a long electrical life, specified at 1000 cycles, indicating its reliability and durability over extensive use. The compact design facilitated by a body length of 11.28mm, a height of 2.31mm, and a breadth of 6.2mm, alongside the sealing feature, makes it suitable for applications in environments where space and component protection are critical.

What stands out for this product is the use of high-quality materials in its construction. With an actuator made from liquid crystal polymer and a housing material of polyphenylene sulphide, it assures longevity and stability under varying operational conditions. The contacts are made from a copper alloy, featuring a gold over nickel plating, which ensures excellent conductive properties and corrosion resistance. Its operable temperature range from -30°C to 85°C also highlights its adaptability to a wide array of working environments.

This switch supports a current rating load of .025A@24VDC, encapsulated in an eight-position design, with gold-plated contacts ensuring a low contact resistance of 0.11 mΩ. This combination enhances its performance in circuitry requiring precise control and minimal power loss. Additionally, the product is RoHS compliant, aligning with current environmental and safety standards for electronic components.

Industry Applications for 1-1571983-1

Considering the combination of features offered by the 1-1571983-1, it might be suitable for a variety of industry applications where low power and precision control are necessary. Here are potential use cases:

  • Education and Research: This component potentially fits well within experimental setups and educational kits due to its ease of use, reliability, and low power requirements. Laboratories focusing on electronics research and development could leverage such switches for prototypes or educational models where control and minimalism are required.
  • Consumer Electronics: In devices where space is at a premium and precise control is necessary, such as small household gadgets, audio equipment, or personal devices, the 1-1571983-1 could be integrated for internal settings or configuration adjustments.
  • Industrial Control Systems: Control panels and interfaces in industrial applications where durable, reliable switching solutions are needed could benefit from incorporating this DIP switch. Its environmental resilience makes it suitable for a range of industrial environments.
  • Telecommunications Equipment: Given its robust build and reliability, this switch might be used in telecommunications infrastructure, particularly in devices requiring configuration switches that can tolerate environmental stressors and maintain precise operation over time.

Note: these applications are illustrative and intended to highlight potential uses. Engineering and procurement teams must verify the suitability of the 1-1571983-1 for their specific requirements.

About TE Connectivity

TE Connectivity stands out in the electronics industry as a global leader known for its innovative and reliable connectivity and sensor solutions, including a wide range of switches. With a focus on engineering precision and durable products, TE Connectivity caters to various sectors such as automotive, industrial equipment, data communication systems, aerospace, defense, and more. Specifically, in the realm of DIP Switches, TE Connectivity offers products like the 1-1571983-1 alongside an assortment of other switches designed to meet diverse operational requirements. Their commitment to quality is evident in their products’ performance, reliability, and adherence to current international safety and environmental standards.

Where to Find 1-1571983-1 by TE Connectivity

For those looking to procure the 1-1571983-1, our platform at findchips.com provides comprehensive listings and the most up-to-date availability from multiple distributors. When considering purchasing DIP Switches, findchips.com is an invaluable tool for comparing parts, pricing, and stock levels from various sources. Historical availability of the 1-1571983-1 has included major distributors like Master Electronics, Powell Electronics, TME, RS, Avnet (Asia, Americas, and Abacus), DigiKey, Newark, and Future Electronics among others. However, for the current stock status, prices, and potential alternate parts, checking directly on findchips.com is recommended to get the most accurate and relevant information.

Compare pricing for 1-1571983-1 and other DIP Switches / Switches at findchips.com