Overview of DT04-4P by TE Connectivity
The DT04-4P by TE Connectivity is characterized as a Receptacle Housing with a configuration of 4 positions, constructed from PA GF (Polyamide Glass Filled) in a grey color. It falls within the DT Series product range and is designed to be utilized with DT Series Pin Contacts. This connector features a thermoplastic body, ensuring robust and durable performance in various applications. With an IP rating of IP68, it provides excellent protection against dust and water, making it suitable for harsh environmental conditions. The rated voltage for this connector is 250V and it is RoHS compliant, adhering to current environmental and safety standards.
The dimensions of the body include a breadth of 0.82 inches, a depth of 0.776 inches, and a length of 1.808 inches, with a straight mounting style designed for cable mounting. Its insulation resistance stands at an impressive 1000000000 Ω, and it can operate within a temperature range of -55 °C to +125 °C. The DT04-4P offers general-purpose functionality and is equipped with features such as strain relief for added durability, crimp termination for a reliable connection, and it is polarized to ensure correct insert orientation.
Industry Applications for DT04-4P
The versatility and durability of the DT04-4P make it suitable for a broad range of industry applications. Potential uses for this connector include, but are not limited to:
- Computing and Data Storage: In the computing sector, the DT04-4P could potentially be used for internal connections within servers or data storage units, providing a reliable interface for power and signal transmission between components.
- Electronic Manufacturing: During the assembly of electronic equipment, the DT04-4P offers a dependable solution for connecting various components, such as sensors or control units, particularly in devices that require a high degree of environmental protection.
- Industrial Automation and Control: This connector might find application in industrial environments, connecting sensors, actuators, and control units within automated machinery and equipment. Its robust construction and IP68 rating make it ideal for such demanding settings.
- Renewable Energy Systems: In solar panels, wind turbines, and other renewable energy installations, the DT04-4P’s high resistance to environmental conditions could enable reliable connections that withstand exposure to the elements.
It is important to note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovation and quality across a variety of industries. Within the realm of connectors, TE Connectivity offers a wide range of products, including Combination Line Connectors, among which the DT04-4P is a notable example. TE Connectivity’s expertise in creating reliable, high-performance connection solutions is evident in the engineering of the DT04-4P, which demonstrates their commitment to meeting the needs of a diverse array of applications. The company’s products are widely recognized for their durability and performance in challenging environments, making them suitable for a broad range of industrial, commercial, and consumer applications.
Where to Find DT04-4P by TE Connectivity
To locate the DT04-4P connector for your project, a visit to findchips.com is highly recommended. On FindChips, you can access current stock levels, pricing information, and detailed specifications for the DT04-4P, along with connectors from other manufacturers. For those looking to explore alternate parts to DT04-4P that might be offered by TE Connectivity or other manufacturers, using the link to search for Combination Line Connectors will provide a broader selection of applicable connectors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Mouser Electronics. However, for the most current availability and pricing, check directly on FindChips.