Overview of APT2012SURCK by Kingbright
The APT2012SURCK by Kingbright is a hyper-red, single-color LED featuring a water-clear lens for optimal light emission and clarity. With a compact rectangular shape, it measures just 2 x 1.25 mm and stands only 0.75 mm tall, embodying the sleekness and minimalism desired in modern electronics. This surface-mount device (SMD) comes with 2 pins and is designed for easy integration into various electronic circuits.
Its ‘Hyper Red’ illumination is achieved through a specific color wavelength (650 nm), categorizing it within the orange-red spectrum. The device operates at a maximum forward current of 0.03 A and a maximum forward voltage of 2.5 V, with a luminous intensity nominally rated at 150 mcd. With such characteristics, this LED is capable of providing bright, focused light while maintaining low power consumption.
The APT2012SURCK is not only notable for its optical and electrical performance but also for its compliance with critical environmental and manufacturing standards. It meets RoHS and REACH compliance, ensuring that it adheres to the most stringent regulations regarding hazardous substances. Its operational temperature range extends from -40 °C to 85 °C, making it versatile for various environmental conditions.
This component belongs to the Visible LEDs subcategory in the broader Optoelectronics field. The LED’s 120-degree viewing angle makes it suitable for a wide array of applications where visual performance and compact form factor are crucial.
Industry Applications for APT2012SURCK
The APT2012SURCK could potentially find a place in a variety of applications across multiple industries due to its compact size, energy efficiency, and high performance. Here are some conceptual applications, which should be verified by engineering and design teams:
- Consumer Electronics: This LED could be integrated into portable electronics, such as smartphones, tablets, and laptops, for status indicators, backlighting control buttons, or lighting small displays, where space is at a premium and energy efficiency is paramount.
- Automotive Lighting: Although verification for specific automotive standards would be required, the APT2012SURCK might serve in dashboard lighting, indicator lights, or as part of the interior ambiance lighting, where its low power consumption and compact design are beneficial.
- Home Automation and Smart Lighting: In smart home devices like thermostats, security devices, and control panels, this LED could provide visual feedback or status indication due to its vibrant color and clarity.
- Signage and Display: For commercial and retail display applications, its use for creating high-definition, compact, and energy-efficient signage is conceivable, aiding in visibility and aesthetic appeal.
These potential applications are provided as suggestions based on the part’s attributes and should undergo thorough analysis by relevant technical teams for viability in specific designs.
About Kingbright
Kingbright is an esteemed player in the field of optoelectronics, specializing in the production of high-quality LEDs. With a profound commitment to innovation and sustainability, Kingbright has established itself as a leader in producing Visible LEDs for a wide range of applications. The APT2012SURCK is one of the many products in Kingbright’s extensive portfolio, showcasing the company’s capability to engineer components that meet the current demands of efficiency, reliability, and environmental standards.
Kingbright’s dedication to research and development in the visible LED segment allows them to offer products with diverse specifications, including various colors, intensities, and package sizes, catering to a myriad of industry requirements. Alongside the APT2012SURCK, Kingbright manufactures an array of similar components, designed to serve the ever-evolving landscape of electronics design with precision and sustainability.
Where to Find APT2012SURCK by Kingbright
Procuring APT2012SURCK and other Visible LEDs is straightforward through findchips.com. This platform offers an aggregated view of stock levels, pricing, and distributor information to simplify the purchasing process for buyers and engineers alike.
Historically, APT2012SURCK has been available through several distributors including New Advantage Corporation, Sager, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, to get the most current stock levels, pricing information, and possibly discover other Kingbright LEDs or similar components from other manufacturers, it is recommended to visit findchips.com.