Overview of MIC2075-1YMM-TR by Microchip Technology Inc
The MIC2075-1YMM-TR by Microchip Technology Inc is a 1-channel power supply support circuit encompassed in a Plastic Enhanced Small Outline Package (PDSO8) with a lead-free MSOP-8 package. This high-side power load switch facilitates an input voltage of up to 5.5V and a current limit of 700mA, alongside a low on-state resistance of 0.09 Ohm. Its design incorporates thermal protection and an on/enable feature, ensuring dependable and safe operation within electronic systems. With a nominal threshold voltage of 2.5V and an adjustable threshold option not available, it’s engineered for precise performance in power management tasks. Highlighting its industrial-grade quality, it operates across a temperature range from -40°C up to 85°C with a moisture sensitivity level of 1, which is crucial for reliability in various environments. The device is also acclaimed for its compactness, measuring 3mm in length and width each, with a maximum seated height of 1.1mm, making it suitable for space-constrained applications. Additionally, it adheres to RoHS compliance standards, ensuring it meets global environmental requirements.
Industry Applications for MIC2075-1YMM-TR
The MIC2075-1YMM-TR has vast potential across multiple sectors due to its power management capabilities. While this part might appeal broadly, certain industries could benefit more from its specific features. The following outlines some possible applications, although it’s imperative for engineering and design teams to verify suitability for specific use cases:
- Energy and Power Systems: This component could be paramount in managing power supplies within energy distribution systems, enhancing efficiency and safety. It’s particularly suited for applications that require precise control over power delivery with minimal losses, such as smart grid technologies and power conditioners.
- Transportation and Logistics: In transportation systems, especially those requiring compact and efficient power management solutions, the MIC2075-1YMM-TR could play a critical role. Its low on-state resistance and thermal protection make it ideal for use in electronic control units (ECUs), tracking devices, and in-vehicle power distribution networks.
- Renewable Energy: With the renewable energy sector’s increasing demand for reliable and efficient power management components, this device could significantly contribute to solar inverters, wind turbine controllers, and battery management systems where efficient energy flow control is crucial.
- Automotive: In automotive applications, it’s essential to note that the PDP data on MIC2075-1YMM-TR’s does not explicitly mention AEC-Q101 compliance, which is often a requirement for automotive components. Thus, while it could potentially be used in non-critical applications within automotive designs that do not specifically require automotive-grade components, any application requires further review.
Note that these potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products are known for their robust performance, reliability, and ease of use. In the realm of Power Management Circuits, Microchip offers a wide variety of components, including power supply support circuits, voltage regulators, and power switches, designed to meet the needs of virtually any application. The MIC2075-1YMM-TR is one example of their innovation in power management, offering efficient power distribution and control with its high-side power switch configuration. Microchip’s commitment to quality and longevity, coupled with their extensive support and resources, makes their products a go-to choice for engineers and designers seeking reliable power management solutions.
Where to Find MIC2076-1YMM-TR by Microchip Technology Inc
For those looking to purchase the MIC2075-1YMM-TR, our site, findchips.com, offers a comprehensive directory to research and compare prices. Through our platform, you can find this specific part among Power Management Circuits and other components that Microchip Technology Inc or similar manufacturers offer. Some distributors where the part has historically been available include Win Source Electronics, New Advantage Corporation, Master Electronics, and EBV Elektronik. However, to get the most current stock levels and best pricing, it’s advisable to use FindChips.com for the latest information.