SG2803DW by Microchip Technology Inc

Overview of SG2803DW by Microchip Technology Inc.

The SG2803DW by Microchip Technology Inc. is described as a buffer/inverter-based peripheral driver, supporting 8 driver circuits within a PDSO16 package configuration. This high-reliability component features an integrated Darlington transistor array designed primarily for medium current drive applications. Recognized for its efficient operation, the SG2803DW provides inverted output characteristics with a nominal peak output current limit of 0.35 A, making it exceptionally suited for driving a wide range of loads in various electronic applications.

From a technical specification standpoint, this peripheral driver operates within a maximum supply voltage of 3.9 V and offers a minimal supply current requirement of up to 1.35 mA, ensuring energy-efficient operation. The component is housed in a plastic/epoxy SOP18 package with a rectangular, small outline design, featuring gull wing terminals for robust, secure surface mounting. Notably, the SG2803DW operates within a temperature range from -40°C to 70°C, accommodating a broad spectrum of environmental conditions. This facilitates its implementation in diverse applications without compromising performance or reliability. Moreover, it’s compliant with global environmental standards, including RoHS and REACH, making it a conducive choice for designs prioritizing eco-friendly requirements.

Industry Applications for SG2803DW

The SG2803DW is versatile and can be used across various industry sectors due to its robust design and performance characteristics. While some potential applications are conceptual and require thorough analysis by engineering teams, here are a few illustrative use cases:

  • Energy and Power Systems: Their capability to handle medium currents and operate efficiently makes them ideal for control and management circuits within power distribution units, inverters, and smart grid solutions.
  • Transportation and Logistics: In transport systems, these drivers could be utilized in monitoring and control mechanisms, aiding in the efficient management of vehicle logistics and transportation infrastructure.
  • Renewable Energy: Given their energy-efficient characteristics and robust operation across a wide temperature range, SG2803DW drivers can serve pivotal roles in photovoltaic systems, wind turbines, and other renewable energy technology controls.
  • Automotive: Despite not being specified for strictly automotive applications unless AEC-Q101 compliant, features such as high-reliability and efficient current handling could allow for their use in peripheral controls within non-critical automotive systems, subject to rigorous validation.

It’s important to note that these potential applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams for specific implementations.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer of microcontroller, mixed-signal, analog, and Flash-IP solutions. Within the realm of Peripheral Drivers and drivers and interfaces in general, Microchip offers an expansive portfolio of components designed to cater to a wide range of electronic applications. Their products are highly regarded for reliability, performance, and the integration of advanced technologies that address the needs of the developing digital economy. The SG2803DW is an example of Microchip’s commitment to offering comprehensive solutions that enhance the functionality and performance of electronic systems across industrial, consumer, automotive, and other market sectors. Other similar parts manufactured by Microchip exhibit the same attention to detail, innovation, and reliability.

Where to Find SG2803DW by Microchip Technology Inc

For engineers and procurement professionals looking to source the SG2803DW, findchips.com provides an efficient and reliable platform to check current stock levels, pricing from various distributors, and detailed part information. This site also offers insights into alternative Peripheral Drivers that might be considered depending on project specifications. Historically, the SG2803DW has been available at distributors including Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey. However, it’s crucial to visit findchips.com to get the most up-to-date information regarding availability, pricing, and to compare options.

Compare pricing for SG2803DW and other Peripheral Drivers / Drivers And Interfaces at findchips.com