GRM033R71E103KE14D by Murata Manufacturing Co Ltd

Overview of GRM033R71E103KE14D by Murata Manufacturing Co Ltd.

The GRM033R71E103KE14D is a high-quality Ceramic Capacitor built for stability and durability across a broad range of applications. Manufactured by Murata Manufacturing Co Ltd, this component exhibits a capacitance of 0.01 µF with a voltage rating of 25V. It is encased in a standard 0201 [0603 Metric] ceramic capacitor case, making it compatible with compact design requirements.

Featuring a dielectric characteristic of X7R, the GRM033R71E103KE14D provides a stable capacitance over a temperature range of -55°C to +125°C, with a temperature coefficient of ±15% ppm/°C. This characteristic makes it suitable for various temperature environments. Additionally, the tolerance of ±10% with the multilayer chip design ensures reliability and precision in circuit functions.

Regarding its specifications, it boasts a size code of 0201, with dimensions of 0.6 mm in length and 0.3 mm in width and height, emphasizing its suitability for space-constrained applications. Its surface mount technology (SMT) design, complemented by a Ni barrier with a matte tin (Sn) terminal finish, enhances its solderability and longevity in demanding electronic circuits. This capacitor is RoHS compliant and has a Pbfree code, indicating its production in accordance with current environmental legislation.

Industry Applications for GRM033R71E103KE14D

The versatile nature of the GRM033R71E103KE14D means it could potentially be incorporated into a wide range of industry applications. Below are some areas where this capacitor might find use:

  • Consumer Electronics: Its compact size and reliable performance under variable temperatures make it an ideal choice for smartphones, tablets, and other portable devices where space and efficiency are crucial.
  • Industrial Control Systems: The X7R dielectric characteristic offers stability across a wide temperature range, making it suitable for industrial automation and control applications, where equipment may be subjected to harsh working temperatures.
  • Telecommunications: Used in networking devices such as routers, switches, and base stations, where stability over temperature is needed for consistent performance.
  • Education and Research: Its general-purpose nature makes it a valuable component in experimental boards and educational kits used for teaching electronics concepts and research projects.

It is crucial to note that these potential applications are purely illustrative. The suitability of the GRM033R71E103KE14D for any specific application requires thorough analysis and verification by engineering and design teams to ensure compliance with technical and regulatory requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly notable for its expertise in the field of Ceramic Capacitors. The GRM033R71E103KE14D is part of their extensive GRM series, which is known for superior quality and dependability.

Murata’s capacitors are engineered for a broad spectrum of applications, ranging from consumer electronics to industrial and healthcare technologies. Murata is committed to innovation, quality, and environmental sustainability, with products designed to meet the rigorous demands of an evolving electronic industry.

Where to Find GRM033R71E103KE14D by Murata Manufacturing Co Ltd

To source the GRM033R71E103KE14D, or to research alternative Ceramic Capacitors that may be better suited to your project, visit findchips.com. Here, you can check current stock levels, pricing, and detailed component specifications from various suppliers.

Historically, the part has been available through distributors such as Avnet Abacus, Rutronik, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure you have access to the most up-to-date availability and competitive pricing, use FindChips.com to compare offerings from these and other distributors.

Compare pricing for GRM033R71E103KE14D and other Ceramic Capacitors / Capacitors at findchips.com