Overview of LQH32PN3R3NNCL by Murata Manufacturing Co Ltd.
The LQH32PN3R3NNCL by Murata Manufacturing Co Ltd. is a surface mount, high frequency general purpose inductor with a nominal inductance of 3.3 µH and a tolerance of ±30%. This component is part of the LQH32P_NC series and features a magnetically shielded design, making it suitable for use in environments where interference is a concern. It is constructed with a ferrite core, and its design is optimized for power inductor applications within the electrical specifications provided. The inductor’s dimensions are 3.2mm x 2.5mm x 1.55mm, adhering to the standard 1210 [3225 metric] chip size, and it’s packaged in tape and reel for automated assembly processes.
Noteworthy among its specifications are a DC resistance of 0.12 Ω, a rated current maximum of 1.55 A, and a self-resonance frequency of 50 MHz. The operating temperature range is extensive, from -40 °C up to 125 °C, indicating its reliability in various operating environments. Additionally, the LQH32PN3R3NNCL is RoHS compliant and Reach compliant, aligning with current environmental and safety standards. Its terminal shape is wraparound, facilitating a secure and reliable solder joint for surface mounting.
Industry Applications for LQH32PN3R3NNCL
The LQH32PN3R3NNCL inductor finds applications across various industries, particularly where efficient energy storage, compact size, and minimal interference are critical. Considering its electrical and physical characteristics, potential applications might include:
- Environmental Monitoring: In portable devices for environmental data collection, where power efficiency and minimal electromagnetic interference (EMI) are crucial. The LQH32PN3R3NNCL’s small footprint and shielded design make it a viable option for these compact, sensitive devices.
- Industrial Automation: Automated control systems can benefit from the reliability and consistent performance of this inductor, especially where precise control of power management within a wide temperature range is necessary.
- Consumer Electronics: Devices such as smartphones, tablets, and smart wearables that require efficient power management systems to maximize battery life could utilize this inductor. Its compact size and shielding are advantageous in densely packed PCBs.
- Power Supplies: In switch-mode power supplies (SMPS), where efficient operation and small size are desired, the LQH32PN3R3NNCL can play a critical role in filtering and energy storage in compact spaces.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific context.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including a wide range of Fixed Inductors. Murata’s products are known for their quality, reliability, and innovation, serving industries across the consumer electronics, healthcare, automotive, and energy sectors. Within the realm of inductors, Murata offers an extensive portfolio that includes power inductors, RF inductors, and chip inductors, among others.
The LQH32PN3R3NNCL is a testament to Murata’s commitment to providing cutting-edge solutions for power management and electromagnetic compatibility challenges. By leveraging advanced materials, precision engineering, and stringent quality control processes, Murata ensures that each component, like the LQH32PN3R3NNCL, meets the evolving needs of the electronics industry.
Where to Find LQH32PN3R3NNCL by Murata Manufacturing Co Ltd
To find the LQH32PN3R3NNCL for purchase, engineers and procurement specialists should consider using findchips.com. This platform allows users to search for electronic components, including LQH32PN3R3NNCL, across multiple distributors to compare availability and pricing. Additionally, findchips.com can be utilized to explore other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers.
Historically, the part has been available at multiple distributors including Chip Stock, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, to get the most current stock levels, pricing, and potentially discover compatible alternatives, visiting findchips.com is recommended.