Overview of LQH32PZ6R8NNCL by Murata Manufacturing Co Ltd.
The LQH32PZ6R8NNCL by Murata Manufacturing Co Ltd. is a general-purpose inductor characterized by its wirewound construction and a nominal inductance of 6.8 µH. This specific part falls under the electronic components subcategory of Fixed Inductors. Encased in a 1210 chip form factor, the LQH32PZ6R8NNCL is designed for surface-mount technology (SMT), catering to a wide range of electronic applications. Its packaging is optimized for efficiency, delivered on a tape and reel (TR) embossed, primarily in a 7-inch format, facilitating automated assembly processes.
Key attributes of this component include a DC resistance of 0.264 Ω, making it suitable for applications requiring minimal energy loss. The inductor operates effectively within a broad temperature range from -40 °C to +125 °C, ensuring reliability under various environmental conditions. The part’s rated current reaches up to 1.1 A, and with a self-resonance frequency of 40 MHz, it is poised for RF applications. Additionally, it is manufactured with a ferrite core material and encompasses a tolerance of 30%, providing a satisfactory balance between performance and cost. Equipped with dual-ended, wraparound terminal shapes, it ensures a secure and efficient connection. The LQH32PZ6R8NNCL is also characterized by its compliance with RoHS, REACH, and its certification to the AEC-Q200 standard, highlighting its suitability for high-reliability applications.
Industry Applications for LQH32PZ6R8NNCL
The LQH32PZ6R8NNCL could potentially find utility in a broad spectrum of industry applications, accentuated by its technical characteristics and performance capabilities. Here are some areas where it might be of particular interest:
- Environmental Monitoring: Devices such as air quality sensors and weather monitoring stations could benefit from the use of LQH32PZ6R8NNCL. The component’s robustness in diverse environmental conditions and its ability to operate at a wide temperature range make it an ideal candidate for outdoor or variable temperature environments.
- Industrial Automation: Within the realm of industrial automation, components like robotic controllers, actuators, and sensors might incorporate the LQH32PZ6R8NNCL. It’s reliable performance under a broad range of operating temperatures and its certification for high-reliability use, such as AEC-Q200, ensures stable operation in the demanding industrial settings.
- Power Supply Units: Power management systems, including switch-mode power supplies (SMPS), could utilize this inductor for its efficiency and ability to handle substantial current levels. The low DC resistance and high-temperature resilience support improved energy efficiency and reliability in power conversion and management circuits.
- Consumer Electronics: Devices such as smartphones, tablets, and other compact electronic gadgets may integrate this inductor due to its small package size and efficient operation. The part’s effectiveness in RF applications, thanks to its self-resonance frequency, makes it suitable for wireless communication functionalities.
These potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams based on specific product requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development and production of electronic components, particularly within the inductors market. Their portfolio ranges widely but has a significant focus on Fixed Inductors and general electronic components. The company’s commitment to quality, innovation, and reliability has established its components, including the LQH32PZ6R8NNCL, as a staple in electronic designs across various industries.
Murata’s products, especially their inductors, are known for their high-performance levels, reliability under stringent conditions, and compatibility with contemporary manufacturing processes. The LQH32PZ6R8NNCL exemplifies these attributes, positioned as a versatile and reliable component suitable for a broad spectrum of applications. Murata continuously invests in research and development, ensuring that their parts, including the LQH32PZ6R8NNCL and similar inductors, remain at the forefront of electronic component technology.
Where to Find LQH32PZ6R8NNCL by Murata Manufacturing Co Ltd
To purchase the LQH32PZ6R8NNCL or explore alternative parts, your first resource should be findchips.com. Here, you can verify current stock levels, pricing, and detailed part information. For those considering Fixed Inductors, this platform also allows you to compare the LQH32PZ6R8NNCL against other options available from Murata Manufacturing Co Ltd or different manufacturers, ensuring you choose the right component for your application.
Historically, distributors like Chip Stock, Avnet Abacus, Future Electronics, Avnet Americas, and DigiKey have stocked the LQH32PZ6R8NNCL. However, availability can vary, so we recommend using findchips.com to get the most up-to-date information on availability and pricing from these and other distributors.