IRF7341TRPBF by Infineon Technologies AG

Overview of IRF7341TRPBF by Infineon Technologies AG

The IRF7341TRPBF by Infineon Technologies AG is a dual N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) characterized by its drain-source voltage of 55V, continuous drain current capacity of up to 4.7A, and notably low drain-source on resistance of 0.05 Ω. Manufactured in a SOP-8 package, this component is designed for efficiency, featuring a configuration that includes separate, 2 elements with a built-in diode and boasts an avalanche energy rating of 140 mJ. This means it’s capable of handling sudden high-energy pulses to this level without damage, making it a reliable choice for high-stress environments.

Its attributes include a maximum drain current (ID) of 5.1 A, making it suitable for moderately high power applications. With its ultra-low resistance, the IRF7341TRPBF ensures minimal power loss and heat generation, leading to a more efficient and reliable operation in electronic circuits. Its design for enhanced mode operation and capability to operate at a maximum temperature of 150 °C, coupled with a moisture sensitivity level of 1, highlights its high reliability and robustness for industrial applications. The MOSFET’s package is made of plastic/epoxy, ensuring durability and resistance to physical stresses, and its terminals are coated with matte tin (Sn) for improved solderability and protection against oxidation.

Industry Applications for IRF7341TRPBF

The versatile specifications and high reliability of the IRF7341TRPBF lend it to a variety of applications across numerous industries. While specifically targeted applications include industrial automation, automotive, and motor control systems, its attributes make it suitable for a broader range of applications. Here are some potential use cases:

  • Renewable Energy Systems: Its high avalanche rating and robustness might make it suitable for solar inverters or wind turbine control systems, where reliability and efficiency in power conversion are crucial.
  • Industrial Automation: The MOSFET can be employed in automated manufacturing lines, for instance, in the control circuits of robots or other precision machinery. Its high reliability and efficiency can contribute to increased uptime and reduced maintenance.
  • Automotive Applications: Within the automotive sector, it could potentially be utilized in electric vehicle (EV) powertrain systems, on-board chargers, or battery management systems, where efficiency, compactness, and reliability are key.
  • Power Management Solutions: Its characteristics make it an excellent choice for energy-efficient power supply units, DC-DC converters, and other power management solutions in consumer electronics, networking, and telecommunications equipment.

Note: These potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure suitability and optimal performance in specific use cases.

About Infineon Technologies AG.

Infineon Technologies AG is a global leader in the semiconductor industry, particularly renowned for its innovative contributions to the Power Field-Effect Transistors sector among other areas. The company designs, manufactures, and markets a wide range of semiconductor solutions that are integral to the functioning of modern electronics. Infineon’s portfolio includes a variety of power management, mobility, security, and IoT (Internet of Things) solutions.

With a strong focus on technologies that achieve higher power density, efficiency, and reliability, Infineon has established itself as a key supplier for demanding applications including automotive, industrial, and renewable energy markets. The IRF7341TRPBF is a testament to Infineon’s commitment to developing components that push the limits of what is possible in electronic design, offering engineers the performance and reliability needed to innovate in their respective fields.

Where to Find IRF7341TRPBF by Infineon Technologies AG

For those looking to procure the IRF7341TRPBF, our platform findchips.com provides a convenient and reliable way to check current stock levels and pricing from a variety of distributors. The part is historically available from distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and LCSC among others. However, to get real-time information, visit findchips.com. Here, you can not only find IRF7341TRPBF but also explore other Power Field-Effect Transistors that might meet your specific needs, offered by Infineon Technologies AG or other leading manufacturers.

Compare pricing for IRF7341TRPBF and other Power Field-Effect Transistors at findchips.com