602EN602-6 by Honeywell Sensing and Control

Overview of 602EN602-6 by Honeywell Sensing and Control

The 602EN602-6 Snap Acting/Limit Switch by Honeywell Sensing and Control is a precision snap-acting switch designed for reliable operation in various applications. This part features a Single Pole Double Throw (SPDT) contact configuration with a momentary switch action, capable of handling 7 Amps at 28VDC. Its actuator comes in the form of a steel plunger with an actuator travel of 6.73 mm, ensuring durable and reliable operation. This switch is designed for panel mount applications with threaded mounting features, providing a secure fit in a wide range of settings.

Honeywell’s 602EN602-6 comes with wire terminals for easy connectivity and boasts several key attributes such as a body height of 25.4 mm and a body length or diameter of 17.48 mm. The switch operates with a maximum force of 17.79 N and includes a pre-travel maximum of 0.38 mm. Notably, it is sealed to be corrosion-proof, enhancing its durability and suitability for tough environments. While its Reach Compliance and ECCN codes are to be determined, its Harmonized Tariff Schedule (HTS) code is 8536.50.70.00, indicating its classification under electrical apparatus for switching electrical circuits.

Industry Applications for 602EN602-6

The 602EN602-6 Snap Acting/Limit Switch can potentially serve a broad spectrum of industries, thanks to its versatile design and robust specifications. Some of the key areas of application might include:

  • Space Technology: This switch could be used in satellite systems or space exploration vehicles where reliability and durability under extreme conditions are paramount. Its corrosion-proof sealing and robust actuator design make it suitable for such challenging applications.
  • Industrial Automation: In industrial environments, reliable switching and control are critical. The 602EN602-6 could be integrated into control systems for machinery, conveyors, or production lines, offering precise control and long-term reliability.
  • Aerospace and Defense: Given its potential for application in harsh environments, the switch might find usage in both civilian and defense aerospace systems, possibly for control panels, actuation systems, or sensor triggering.
  • Transportation and Logistics: The durability and compact size of the 602EN602-6 make it suitable for transportation systems, possibly in vehicle controls, traffic management systems, or logistics handling equipment.
  • Renewal Energy: For applications within wind turbines, solar panel trackers, or other renewable energy equipment, this switch could contribute to the precise control and operation of these systems, ensuring efficient energy production.
  • Robotics and Drones: The precision and reliability of the 602EN602-6 could be advantageous in robotics and drones, offering control and feedback mechanisms that are vital for accurate operation and navigation.

Note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure suitability for specific needs.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a division of Honeywell that specializes in producing a wide array of advanced sensing and switching solutions. Within the realm of Snap Acting/Limit Switches, Honeywell is known for its innovation, reliability, and adoption of advanced technologies to meet the complex needs of today’s industries. The 602EN602-6 is one example of Honeywell’s dedication to offering high-quality and durable components. Honeywell Sensing and Control manufactures a broad spectrum of switches, including but not limited to limit switches, pressure switches, and toggle switches, catering to various industries and applications. Their products are known for durability, accuracy, and reliability, making them a trusted choice for engineers and procurement specialists alike.

Where to Find 602EN602-6 by Honeywell Sensing and Control

To find the 602EN602-6 Snap Acting/Limit Switch, engineering and procurement professionals are recommended to use findchips.com. This platform provides current stock levels, pricing, and availability information from a wide range of distributors. Historically, distributors like Master Electronics, TTI, TTI Europe, Onlinecomponents.com, Mouser Electronics, and DigiKey have carried Honeywell components. However, for the most up-to-date availability and pricing of the 602EN602-6 and to explore other Snap Acting/Limit Switches that might be suitable for your application, visiting findchips.com is highly advisable.

Compare pricing for 602EN602-6 and other Snap Acting/Limit Switches / Switches at findchips.com