Overview of 51021-0500 by Molex
The 51021-0500 part by Molex is a Board Connector featuring 5 contacts, arranged in a single row, with a female orientation and a straight body posture. Designed for crimp terminal connection, this receptacle incorporates a locking mechanism, ensuring secure retention once mated. The connector is specified with a pitch of 0.049 inches (1.25mm), positioning it as a compact solution for tight-space applications. Key attributes include RoHS and Pb-free compliance, indicating adherence to environmental standards, and a lifecycle status of active, ensuring availability for new designs and maintenance of existing systems. The part’s construct includes a polybutylene insulator, highlighting its durability and resistance to various industrial conditions.
Significant for this component are its compatibility with several contacts, including 50079-8000 and 50058-8000, among others, broadening its application range. With a body breadth of 0.126 inches, depth of 0.156 inches, and length of 0.315 inches, its compact size is suited for applications where space economy is crucial. The receptacle’s insulation resistance is rated at 100 million ohms, and the contact resistance is specified at a low 20 mΩ, illustrating its reliability in maintaining strong electrical connections. Moreover, the part is classified with a UL 94V-0 flammability code, ensuring its safety in operation.
Industry Applications for 51021-0500
The 51021-0500 part finds its use across several industry applications, leveraging its compact design, high reliability, and secure locking mechanism. Note that the following potential applications are conceptual and require further verification by engineering and design teams:
- Space Technology and Aerospace: Given its compact size and high reliability, the 51021-0500 could potentially be utilized in satellite systems or aerospace equipment, where secure and enduring connections are critical.
- Transportation and Logistics: Devices within this sector, such as GPS trackers and fleet management systems, might leverage this part for its reliable connectivity in devices subjected to constant movement and vibration.
- Renewable Energy: In solar inverters or wind turbine controls, the part’s excellent insulation and temperature tolerance make it a suitable candidate for ensuring sustained operations in variable environmental conditions.
- Robotics and Drones: The robust connection ensured by the locking mechanism and the compact form factor makes the 51021-0500 ideal for use in robotics and drones, where space is at a premium, and secure, reliable connections are paramount.
It’s important to note that these are illustrative examples, and a detailed analysis is necessary for selecting a component for a specific application.
About Molex
Molex is a globally recognized manufacturer specializing in a wide array of electronic solutions, including connectors, cable assemblies, and printed circuit boards. Within the domain of Headers and Edge Type Connectors, Molex stands out for its innovative approach to design and reliability. The 51021-0500 is part of Molex’s extensive offering in the connectors segment, embodying the company’s commitment to quality, performance, and sustainability. Molex’s connectors are engineered to meet the stringent requirements of several industries, showcasing the company’s expertise in developing solutions that address the complex challenges of modern electronic designs.
Where to Find 51021-0500 by Molex
To source the 51021-0500 component, head over to findchips.com. Here, you can secure the most up-to-date stock levels and pricing from various distributors. Findchips.com consistently tracks availability and pricing across a wide range of vendors, including ECCO, Component Electronics, Inc, Avnet Asia, and PEI Genesis, among others. However, it’s crucial to check findchips.com for the latest information on distributors’ stock and competitive pricing. Additionally, if exploring alternatives within the Headers and Edge Type Connectors category, Findchips provides a comprehensive platform to compare options from Molex and other leading manufacturers.