Overview of CPC1976Y by IXYS Corporation
The CPC1976Y is a solid state relay (SSR) tailored for applications requiring the transfer of low to medium levels of current at up to 240VAC, in a package designed to optimize board space and reliability. Manufactured by IXYS Corporation, this particular SSR offers a trigger output and stands out due to its zero crossing switching mode. It is encapsulated within a RoHS compliant, SIP-4 package, highlighting its compatibility with environmentally conscious product designs.
A noteworthy feature of the CPC1976Y is its high isolation voltage, peaking at 3750V, which significantly reduces the risk of electrical interference between the input and output signals. Such an elevated isolation level is beneficial in protecting sensitive electronics circuits from high voltage transients. The Contact Configuration of this SSR is SPST, with a Load Current rating of 2A, and it functions within an operating voltage range from 20Vac to 240Vac, making it versatile for a variety of AC power applications. The relay’s PC pin terminals facilitate through-hole mounting, simplifying its integration into various PCB designs.
Industry Applications for CPC1976Y
The CPC1976Y is adaptable across a diverse array of industries due to its electrical and operational characteristics. While the potential applications listed are conceptual and require further validation by engineering teams, a few industry-use cases stand out:
- Industrial Automation: In the context of industrial control systems, the CPC1976Y can be utilized for switching moderate loads in equipment such as conveyor belts, motor drives, and lighting control systems. Its zero crossing functionality minimizes electrical noise during the AC waveform’s transition, a critical requirement in sensitive industrial environments.
- Environmental Monitoring Systems: This SSR is suitable for switching sensors and actuators in systems that monitor environmental parameters like air or water quality. Its isolation voltage ensures that signal integrity is maintained even in electrically noisy environments.
- Renewable Energy Systems: The CPC1976Y can find applications in renewable energy installations, particularly in solar inverters or wind turbine control systems, where reliable switching of AC power is paramount for efficient operation.
- Home Automation and IoT Devices: With the growing proliferation of smart home devices, the CPC1976Y can be incorporated into IoT hubs, climate control units, or automated lighting fixtures, providing controlled switching capabilities that enhance user convenience and energy efficiency.
Note: These potential industry applications only serve as illustrative examples and should be thoroughly analyzed and verified by the respective engineering and design teams considering the component.
About IXYS Corporation
IXYS Corporation is recognized within the optoelectronics and solid-state relay market for its robust and innovative products. Specializing in the development of power semiconductors, mixed-signal ICs, and other semiconductor technologies, IXYS stands as a pivotal player in crafting solutions that enhance efficiency and reliability across various electronic applications.
Within the realm of Solid State Relays, IXYS Corporation has established a portfolio that includes devices like the CPC1976Y, showcasing its commitment to delivering high-performance, reliable, and environmentally friendly components. Known for their high-quality construction and versatility, IXYS’ Solid State Relays, including CPC1976Y and similar parts, serve as fundamental components within a broad range of industrial, commercial, and consumer electronics applications.
Where to Find CPC1976Y by IXYS Corporation
For those interested in procuring the CPC1976Y or exploring alternatives within the Solid State Relays category, starting your search on findchips.com is advisable. This platform compiles current stock levels, pricing, and availability from multiple distributors globally, offering a comprehensive resource for electronic component procurement.
Historically, distributors such as TME, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, and Newark have listed the CPC1976Y. However, for the most up-to-date availability and pricing information, prospective buyers should consult findchips.com. The dynamic nature of electronic component stock levels and pricing makes it essential for purchasers to utilize resources like FindChips for real-time data.