GRM2195C1H103JA01D by Murata Manufacturing Co Ltd

Overview of GRM2195C1H103JA01D by Murata Manufacturing Co Ltd.

The GRM2195C1H103JA01D is a high-quality, general-purpose chip ceramic capacitor manufactured by Murata Manufacturing Co Ltd. It features a capacitance of 0.01 µF and a rated voltage of 50V. This component is designed with a C0G/NP0 temperature coefficient, known for its stability and reliability over a wide temperature range, making it suitable for a variety of electrical and electronic applications. The capacitor is encapsulated in an 0805 package, a popular choice for surface mount technology, offering a compact footprint of 2mm x 1.25mm x 0.85mm (LxWxH). This part is environmentally friendly, indicated by its Pb-free and RoHS compliance. Furthermore, it supports a broad operating temperature range from -55°C to +125°C, catering to applications that may experience extreme conditions.

The GRM2195C1H103JA01D is also characterized by its precision, indicated by a ±5% tolerance for both positive and negative deviations. This exactitude, combined with its stable dielectric material and low temperature coefficient (30 ppm/°C), ensures its performance consistency over varying temperatures, which is crucial for sensitive circuits. This capacitor is multilayered, highlighting an advanced manufacturing technique that provides better performance characteristics, including a higher capacitance per volume ratio. The part is finished with matte tin (Sn) with a nickel (Ni) barrier for the terminals, which ensures good solderability and resistance against oxidation.

Industry Applications for GRM2195C1H103JA01D

Given the specifications and features of the GRM2195C1H103JA01D, it can be deployed across a broad spectrum of industry applications. Some key industries and possible use cases include:

  • Education and Research: This capacitor could potentially be used in lab equipment designed for research purposes, educational kits, and experimental boards used in universities and research institutions. Its precision and stability make it an excellent choice for equipment that requires reliable capacitive values.
  • Consumer Electronics: In the realm of consumer electronics, the GRM2195C1H103JA01D might find its application in the development of high-performance audio equipment, gaming consoles, and high-resolution displays. Its compact size and reliability are important for devices where space is at a premium and quality cannot be compromised.
  • Industrial Automation: Automation equipment, sensors, and control units that operate in environments with fluctuating temperatures could benefit from the temperature stability and accuracy of this capacitor. The C0G/NP0 dielectric material is particularly useful in this context for its minimal capacitance change with temperature.
  • Telecommunications: Telecommunication systems, including base stations, repeaters, and routers, which require components that offer precision and stability to ensure signal integrity, might also incorporate this type of capacitor. The reliable operation at a wide range of temperatures is a considerable advantage in outdoor or uncontrolled environments.

Note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, particularly known for their expertise in capacitors. In the realm of Ceramic Capacitors, Murata stands out for its innovative technologies and high-quality products. The company manufactures a wide array of capacitors suitable for various applications, ranging from general-purpose products like the GRM2195C1H103JA01D to specialized components intended for specific market needs. Murata’s capacitors are recognized for their reliability, precision, and performance, making them preferred choices for designers and engineers in various industries. The company’s commitment to research and development ensures that their products remain at the forefront of technology, meeting the evolving demands of the electronics industry.

Where to Find GRM2195C1H103JA01D by Murata Manufacturing Co Ltd

To purchase the GRM2195C1H103JA01D or to find more information about its availability, findchips.com is an excellent resource. This site allows users to compare pricing and stock levels from various distributors to find the best deal. Historically, distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Farnell have stocked this part. However, for the most accurate and up-to-date information on inventory and pricing, visit Ceramic Capacitors on findchips.com. The site also offers the ability to search for alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you have all the information needed to make the best procurement decision.

Compare pricing for GRM2195C1H103JA01D and other Ceramic Capacitors / Capacitors at findchips.com