Overview of LQH32PN220MNCL by Murata Manufacturing Co Ltd.
The LQH32PN220MNCL is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd. It features a 22uH inductance value with a 20% tolerance, engineered for a wide array of applications. The component is designed for surface-mount technology (SMT), fitting within a 1210 chip size. This shielded inductor is crafted to support a maximum rated current of 0.55A and is characterized by a DC resistance of 0.822 Ω. It operates within a temperature range of -40 °C to 125 °C, making it sufficiently robust for various operating environments.
This inductor is embedded in a magnetically shielded, ferrite core to reduce electromagnetic interference (EMI), enhancing the performance stability in densely populated circuit boards. It also complies with several standards and regulations, being RoHS and REACH compliant, and falls under the EAR99 category of ECCN code, indicating it’s widely trade-able across the globe without many restrictions. The package dimensions are given as 3.2 mm in length, 2.5 mm in width, and 1.55 mm in height, with dual-ended terminal placement for ease of installation. Additionally, its self-resonance frequency is marked at 20 MHz, illustrating its efficiency at high frequencies.
Industry Applications for LQH32PN220MNCL
The versatility and specifications of LQH32PN220MNCL make it suitable for several industry applications, including but not limited to:
- Environmental Monitoring: Devices and instruments used in monitoring environmental conditions such as temperature, humidity, and pollutants might incorporate this inductor. Its stability and reliability under a range of temperatures could be critical for outdoor sensors and loggers that require consistent operation over wide temperature variations.
- Industrial Automation: In the realm of industrial automation, LQH32PN220MNCL could be utilized in control systems, actuators, and automated measurement devices. The device’s shielded design minimizes interference in these applications, ensuring accurate and reliable operation in the electromagnetically complex environments typical of industrial sites.
- Power Supplies: The inductor’s specifications suggest its possible use in the power conditioning circuits of switch-mode power supplies (SMPS). Its high inductance value and current rating make it suitable for filtering and energy storage in buck or boost converters, contributing to the efficiency and stability of the power supply.
- Consumer Electronics: Within consumer electronics, this component could be found in devices where space is at a premium and power efficiency is paramount, such as portable gadgets, wearables, or IoT devices. Its small form factor and surface mount design enable compact, efficient designs.
Note: These potential applications are conceptual/illustrative and require analysis and verification by the engineering and design teams considering them.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, including a broad range of Fixed Inductors. Known for their innovation and quality, Murata’s product line includes various inductors that cater to a wide array of needs, from general-purpose applications, as seen with the LQH32PN220MNCL, to specialized requirements. Murata’s inductors are highly regarded for their reliability, efficiency, and state-of-the-art design, embodying the company’s commitment to providing cutting-edge solutions for the electronics industry.
Where to Find LQH32PN220MNCL by Murata Manufacturing Co Ltd
To source the LQH32PN220MNCL, it’s advisable to use reputable electronic component aggregators such as findchips.com. Within the category of Fixed Inductors, this platform offers comprehensive options for procurement professionals and engineers looking to find not only LQH32PN220MNCL but also similar components that might be better suited to specific requirements. Historically, this part has been available through Distributors including Chip Stock, TME, TTI, Avnet Americas, TTI Europe, RS, DigiKey, and Farnell. However, for the most current stock levels, availability, and pricing, visit findchips.com to ensure the procurement of genuine parts at competitive rates.