12010973 by Aptiv PLC

Overview of 12010973 by Aptiv PLC

The 12010973 by Aptiv PLC is a male Combination Line Connector with two contacts, designed for crimp termination. This component is a part of the Weather Pack Series, made to offer reliable solutions under harsh conditions. It boasts a black housing made from PA 6.6 (polyamide 6.6), ensuring durability and resistance to environmental challenges. With a product range specifically identified for its weatherproof capabilities, the 12010973 connector is optimized for sealing against moisture and dust, providing a stable and secure connection.

This connector is suitable for use with Aptiv Weather Pack Series 12089040 Pin Contact, highlighting the flexibility and compatibility within Aptiv’s product offerings. Essential attributes like the RoHS compliance status underline the product’s adherence to environmental standards. Additionally, the connector is suitable for cables such as 12124587 and 12124582, showcasing its versatility in application. Although the contact finish materials for mating and termination are not specified, the general purpose option hinted at by its feature set positions it as a robust choice for various applications requiring dependable connections in potentially challenging environments.

Industry Applications for 12010973

The 12010973 connector by Aptiv PLC, due to its durability and weather resistance, finds potential applications across a range of industries. These sectors demand high reliability and often involve exposure to environmental stressors where secure and weatherproof connections are critical. Below are some possible industry applications:

  • Industrial Automation: This sector often requires robust connectors capable of withstanding the challenging conditions of manufacturing floors, including moisture, dust, and vibration. The 12010973 might be used in connecting sensors, control units, or actuators that are exposed to such conditions.
  • Healthcare: Equipment used outdoors or in varying environmental conditions, such as mobile health monitoring devices, could benefit from the weather-resistant properties of the 12010973 connector. It is crucial for medical devices to maintain functionality regardless of the surroundings.
  • Renewable Energy: In solar or wind power installations, connectors are exposed to the elements and must remain reliable over time. The 12010973 could potentially be applied in connecting various components of these systems, ensuring uninterrupted power flow.
  • Robotics and Drones: Both these fields entail equipment that faces varied environmental conditions, from industrial drones to outdoor robots. The weatherproof features of the 12010973 make it a conceivable choice for such applications, where maintaining secure, corrosion-resistant connections is vital.

These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure the 12010973 connector’s suitability for specific uses.

About Aptiv PLC

Aptiv PLC stands out in the landscape of electronic components manufacturers, particularly in the realm of connectors, including Combination Line Connectors. The company’s wide array of offerings emphasizes innovation, with a distinct focus on automotive and industrial applications. Aptiv’s commitment to quality is evident in their Weather Pack Series, to which the 12010973 belongs. This product line is designed to ensure robust performance even in harsh environmental conditions, embodying Aptiv’s dedication to reliability and engineering excellence.

Aptiv PLC has a reputation for creating products that meet stringent industry standards, including RoHS compliance for environmentally responsible manufacturing. The versatility and durability of Aptiv’s connectors, such as the 12010973, showcase the company’s capacity to address the evolving needs of various sectors, highlighting their pivotal role in supplying critical components that underpin modern technologies.

Where to Find 12010973 by Aptiv PLC

For those looking to source the 12010973 connector by Aptiv PLC, begin your research at findchips.com. This platform allows users to compare current stock levels and pricing from a range of distributors worldwide. When searching for Combination Line Connectors, it is also possible to find alternative options offered by Aptiv PLC or other leading manufacturers.

Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, Ameya Holding Limited, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, and Newark. However, it is important to check on findchips.com for the most up-to-date inventory and pricing information to ensure you find the best option for your specific needs.

Compare pricing for 12010973 and other Combination Line Connectors / Connectors at findchips.com