ASSR-1510-003E by Broadcom Limited

Overview of ASSR-1510-003E by Broadcom Limited

The ASSR-1510-003E from Broadcom Limited is a Transistor Output Solid State Relay (SSR) featured in a SOP-4 package. It supports a MOSFET relay technology with a SPST-NO (Single Pole Single Throw-Normally Open) configuration. It’s designed to handle a maximum on-state current of 1A and can operate across a voltage range from 0 to 60V. The relay boasts a particularly low on-state resistance of 0.5 Ω, positioning it as a highly efficient switch for various applications.

Additionally, the ASSR-1510-003E exhibits an isolation voltage of up to 3750V, ensuring safe separation between the input and output to prevent electronic circuit damage due to high voltage. Compliance with RoHS (Restriction of Hazardous Substances) means this part adheres to environmental standards by limiting the use of specific hazardous materials found in electronic and electrical equipment. The device’s package is also characterized by a compact form factor with overall dimensions of 4.3mm in length and 2.1mm in height, making it suitable for high-density board designs.

With its support for a control current of 0.003 A and control voltage of 1.1 V, alongside a maximum forward current of 0.02 A, the ASSR-1510-003E is optimized for low power consumption while being capable of switching moderate loads. This SSR is not only recognized by UL for safety compliance but also boasts CMOS compatibility, ensuring it can interface efficiently with modern microcontrollers and digital systems.

Industry Applications for ASSR-1510-003E

The following are some possible industry applications for the ASSR-1510-003E, keeping in mind that these potential uses should always be verified by engineering and design teams:

  • Space Technology: With its high isolation voltage and low on-state resistance, this relay can be used in satellite systems for power distribution control and signal routing, ensuring the reliability and safety of operations in the harsh environment of space.
  • Aerospace and Defense: In aerospace applications, SSRs like the ASSR-1510-003E could potentially find use in aircraft electrical subsystems, including cockpit controls and lighting systems, where reliability and resistance to vibration are crucial.
  • Transportation and Logistics: For railway signaling systems or in electric vehicle charging infrastructure, the relay’s endurance, efficiency, and compliance with environmental standards make it a possible choice for managing power flows and data signals.
  • Renewable Energy: In solar power inverters or wind turbine control systems, the ASSR-1510-003E can be used to switch power circuits, contributing to efficient energy management and reliable operation under variable conditions.
  • Robotics and Drones: For control systems that manage actuation or sensor signal routing, the relay’s fast switching capability, low power usage, and compact size make it suitable for deploying in the constrained spaces and power-limited conditions typical of these applications.

Note that these potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams.

About Broadcom Limited

Broadcom Limited, rebranded as Broadcom Inc., is a global technology leader that designs, develops, and supplies a broad range of semiconductor and infrastructure software solutions. It is particularly known for its prowess in Solid State Relays within the field of optoelectronics, exemplified by products like the ASSR-1510-003E. Broadcom’s solid state relays are recognized for their reliability, performance, and the ability to provide isolation and signal integrity in critical applications across a diverse set of industries. The company’s innovations in SSR technology, including miniaturization, enhanced electrical parameters, and improved environmental resistance, position Broadcom as a key supplier in the optoelectronics market.

Where to Find ASSR-1510-003E by Broadcom Limited

To source the ASSR-1510-003E SSR, it’s recommended that potential buyers utilize findchips.com to compare availability and pricing from various distributors. This platform provides current data on stock levels and pricing from multiple sources, ensuring buyers have access to the most up-to-date information. Historically, the part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock and pricing information, visit Findchips.com. For those interested in exploring alternatives to the ASSR-1510-003E, the site also has a comprehensive list of Solid State Relays offered by Broadcom Limited or other manufacturers, providing a one-stop-shop for research and procurement.

Compare pricing for ASSR-1510-003E and other Solid State Relays / Optoelectronics at findchips.com