AT89S52-24PU by Microchip Technology Inc

Overview of AT89S52-24PU by Microchip Technology Inc.

The AT89S52-24PU is a high-performance, 8-bit microcontroller based on the 8051 architecture offered by Microchip Technology Inc. It features 8KB of flash memory, which is a significant attribute for program storage, and operates with a clock frequency of up to 24 MHz. This component is packaged in a 40-pin dual in-line package (DIP) and operates within a voltage range of 5V to 5.5V, making it a versatile choice for many electronic circuits and systems. The device’s industrial temperature range from -40°C to +85°C facilitates its deployment in a wide array of environmental conditions.

Additionally, the AT89S52-24PU maintains compatibility with the industry-standard MCS-51 instruction set, thereby ensuring an easy integration into existing designs that utilize the 8051 architecture. Despite lacking an analog-to-digital converter (ADC), the microcontroller supports a broad spectrum of applications thanks to its 32 I/O lines, three timers, and two external interrupts. Its capability to directly interface with external memory adds further to its flexibility. With attributes such as a 16-bit address bus, 8KB flash programmability, and 256 bytes of RAM, this microcontroller is engineered to handle complex tasks and processes efficiently.

An important note on procurement is the part’s active lifecycle status and compliance with the latest environmental standards, including lead-free (Pb-free) and RoHS compliance. This ensures that the component can be used in a broad range of products for global markets. As of the current writing, the factory lead time for this component is 15 weeks, indicating planning is crucial for manufacturing schedules.

Industry Applications for AT89S52-24PU

The AT89S52-24PU microcontroller by Microchip Technology Inc. finds its use in various industrial applications. Its robust design, coupled with the comprehensive feature set, makes it suitable for a range of industry applications. Here are potential use cases:

  • Industrial Automation: Its 32 programmable I/O lines and memory capacity can handle complex sequences and operations required in automation machinery and control systems. Programmable logic controllers (PLCs) and human-machine interfaces (HMIs) could benefit from its integration, offering flexibility in control tasks and user interaction, respectively.
  • Renewable Energy: In renewable energy systems like solar power inverters or wind turbine controllers, the AT89S52-24PU can serve as a reliable control unit managing operational sequences, data acquisition, and communication with peripheral monitoring devices. Its industrial temperature grade supports deployment in outdoor environments.
  • Robotics and Drones: Robots and unmanned aerial vehicles (UAVs or drones) require precise control and logic processing capabilities. This microcontroller could manage sensor integration, motion control, and navigational computations, contributing to the effectiveness of these applications.

It is essential to note that these potential applications are conceptual and necessitate comprehensive analysis and verification by engineering and design teams to ensure the microcontroller meets specific project requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a renowned leader in the field of microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development, lower total system cost, and faster time to market for diverse customer applications worldwide. Microchip’s product portfolio is vast, ranging from simple to complex microcontrollers designed to meet a wide gamut of application demands.

Within the segment of Microcontrollers and processors, Microchip specializes in developing products that are known for their high performance, reliability, and scalability. The AT89S52-24PU is an example of their commitment to offering advanced microcontroller solutions. Microchip’s products cater to a broad industry spectrum, ensuring that whether for professional, hobbyist, or industrial applications, there’s likely a Microchip microcontroller that fits the bill.

Where to Find AT89S52-24PU by Microchip Technology Inc

To procure the AT89S52-24PU, findchips.com is an invaluable resource. You can find current stock levels, pricing, and availability for the AT89S52-24PU by visiting the product page directly. Additionally, for those seeking alternate parts or perhaps different microcontrollers manufactured by Microchip Technology Inc. or other vendors, browsing the Microcontrollers category can offer broader selection criteria.

Historically, the AT89S52-24PU has been available from distributors such as Master Electronics, LCSC, TME, Onlinecomponents.com, Future Electronics, Microchip Technology Inc, Mouser Electronics, Avnet Americas, and DigiKey. While availability may vary, these distributors have consistently stocked Microchip parts, making them a reliable starting point for your procurement process. However, always verify the current stock and pricing through findchips.com to ensure the best purchase decision.

Compare pricing for AT89S52-24PU and other Microcontrollers / Microcontrollers and Processors at findchips.com