Overview of ATMEGA328PB-AU by Microchip Technology Inc.
The ATMEGA328PB-AU by Microchip Technology Inc. is an integrated circuit microcontroller belonging to the AVR® ATmega family, known for its high performance and low power consumption. This particular model operates with an 8-bit processor and a maximum clock frequency of 20 MHz. It is encapsulated in a 32-lead Thin Quad Flat Pack (TQFP) package with a program memory size of 32KB. Designed for versatility, it comes with 2048 bytes of RAM, 27 I/O lines, and incorporates features such as Analog-to-Digital Converters (ADCs), PWM channels, five timers, and support for serial communication, making it suitable for a wide range of applications.
As part of the broader category of Microcontrollers, the ATMEGA328PB-AU complies with key industry standards, including RoHS, and is characterized by its low power consumption, offering operational voltages from 4.5V to 5.5V. The device supports advanced features such as operating at 1.8V at 4MHz and 2.7V at 10MHz minimum supply, showcasing its adaptability to varied power conditions. Its comprehensive feature set, including enhanced peripheral set over its predecessors, lends itself to intricate and demanding applications.
Industry Applications for ATMEGA328PB-AU
Given the advanced capabilities and versatility of the ATMEGA328PB-AU microcontroller, it serves a broad spectrum of industry applications. Some of the key industries and use cases may include:
- Education and Research: Its ease of use and robust feature set make the ATMEGA328PB-AU a favorite among educational institutions for teaching electronics, microcontroller architecture, and programming. It could be employed in laboratory settings for experimental setups, research projects, and as the processing core in student project kits.
- Aerospace and Defense: While explicit compliance with aerospace or defense standards is not noted, the operational temperature range and reliability of the ATMEGA328PB-AU potentially suit it for less critical aerospace applications or ground-based support equipment where industrial-grade components are permissible.
- Agriculture Technology: In the rapidly advancing agri-tech sector, ATMEGA328PB-AU could be integrated into smart agricultural tools, irrigation systems, and sensor networks to monitor and respond to environmental conditions, thereby optimizing resource use and crop yield.
- Robotics and Drones: Its compact size, coupled with the ability to manage multiple sensor inputs and control actuators or motors through PWM, make the ATMEGA328PB-AU ideal for hobbyist and educational robotics, as well as specific components in drones where weight and space are at a premium.
It’s essential to note that these potential applications are conceptual/illustrative and require in-depth analysis and verification by design and engineering teams to ensure the ATMEGA328PB-AU meets the specific needs of the intended use case.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong reputation for providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Specializing in microcontrollers, it offers a wide range of devices within the Microcontrollers and Processors category, catering to a vast array of applications. The ATMEGA328PB-AU is part of Microchip’s AVR family, which is known for its power efficiency, precision, and scalability, making Microchip’s products a top choice for engineers and designers across various industries.
Where to Find ATMEGA328PB-AU by Microchip Technology Inc
To procure the ATMEGA328PB-AU microcontroller or explore alternatives, one should consider leveraging findchips.com. The platform enables users to check current stock levels, compare pricing, and find detailed part information from multiple distributors in real-time. For sourcing ATMEGA328PB-AU, potential distributors that have historically carried this part include Win Source Electronics, Mouser Electronics, DigiKey, and Newark, among others. However, it’s crucial to visit findchips.com to get the most up-to-date inventory status and competitive pricing for the ATMEGA328PB-AU and explore other Microcontrollers that might be offered by Microchip Technology Inc or other manufacturers to ensure the best selection for your application’s needs.