Overview of FDC6329L by onsemi
The FDC6329L is a high-side, integrated load switch designed by onsemi, a global leader in the manufacture of power and signal management, logic, discrete, and custom semiconductor solutions. This component is encapsulated in an Ssot-6 package, featuring a low on-state resistance of 0.07 Ohm, making it highly efficient for power distribution applications. With an input voltage specification of 8V and a current limit of 2.8A, it is well-suited to small, compact designs requiring precise power control. The device also comes with built-in thermal protection and supports a single output, ensuring safe operation across various applications. Additionally, the FDC6329L is RoHS compliant, affirming its adherence to environmental standards regarding the restriction of hazardous substances.
Distinct features of the FDC6329L include its small form factor, encapsulated in a Ssot package with dimensions 2.9 mm x 1.6 mm, and a height of 1.22 mm, which is designed for space-conscious applications. Other notable specifications from the part data attributes include a nominal peak output current limit of 1.9A, surface mount terminal form, and a maximum seated height that makes it perfect for dense PCB layouts. The device is active in the product life cycle, indicating ongoing manufacturer support and availability.
Industry Applications for FDC6329L
The FDC6329L’s robust design and performance characteristics make it applicable for a broad range of industries. While the possibilities are numerous, here are a few sectors and application scenarios where the FDC6329L might find utility:
- Energy and Power Systems: The device could be employed in smart grid and distribution systems, renewable energy inverters, and portable power management units. Its high efficiency and thermal protection are critical for maintaining operational integrity in these applications.
- Transportation and Logistics: The FDC6329L may find applications in electronic control units for transportation infrastructure, logistics tracking devices, and fleet management solutions, where power efficiency and compact size are crucial.
- Renewable Energy: In solar power inverters, wind energy systems, and battery management for energy storage solutions, the FDC6329L’s low on-state resistance and thermal protection would be advantageous for minimizing energy loss and ensuring reliable operation under varying environmental conditions.
It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure the FDC6329L is a fit for the specific requirements of the intended application.
About onsemi
onsemi is a leading semiconductor manufacturer known for its comprehensive portfolio of energy-efficient solutions that power electronics across various industries. Within the realm of Peripheral Drivers and broader categories of Drivers and Interfaces, onsemi offers an extensive range of products designed to meet the needs of today’s complex electronic systems. The company specializes in leveraging innovative technologies to create high-performance components that enhance power efficiency, reduce footprint, and enable reliable operations under harsh conditions. The FDC6329L is a testament to onsemi’s commitment to providing advanced solutions that help engineers overcome challenges in power distribution and management.
Where to Find FDC6329L by onsemi
For engineering and procurement teams interested in the FDC6329L, findchips.com offers a reliable platform to check current stock levels, pricing, and availability from a variety of distributors. To find this part, along with other Peripheral Drivers, visiting findchips.com is recommended. Historically, the FDC6329L has been available from distributors such as Wuhan P&S, New Advantage Corporation, EBV Elektronik, and Future Electronics. However, it’s important to visit findchips.com for the most current information regarding availability and pricing from these and other distributors. By leveraging the comprehensive search and comparison tools offered by findchips.com, engineers and purchasers can make informed decisions regarding their electronic component needs.