SMMBT2907ALT1G by onsemi

Overview of SMMBT2907ALT1G by onsemi

The SMMBT2907ALT1G is a PNP bipolar transistor designed for general-purpose applications, encapsulated in a small SOT-23 (TO-236) package. This component is notable for its RoHS compliance and built-in capability to handle a collector current of up to 600 mA along with a maximum collector-emitter voltage of 60 V. The device features a continuous power dissipation of 225 mW, making it suitable for a diverse range of electronic applications. Its compact form factor and surface-mount design allow for efficient utilization of PCB space and compatibility with automated assembly processes.

Manufactured by onsemi, a leader in the semiconductor industry, this transistor is part of the broad category of Small Signal Bipolar Transistors. It is AEC-Q101 qualified, indicating its suitability for automotive applications, underscoring its reliability and performance under harsh conditions. As of this writing, its factory lead time is noted as 2 days, although this is subject to change and may vary depending on current manufacturing schedules and demands. Other specifications include a minimum DC current gain (hFE) of 100 and a transition frequency of 200 MHz, providing efficient operation at higher frequencies.

Industry Applications for SMMBT2907ALT1G

The SMMBT2907ALT1G, with its high performance and reliability, finds utility across a myriad of industries. Its capacity for enduring automotive standards also broadens its applicability. It’s important to note that potential applications listed below are conceptual and should be thoroughly vetted by engineering and design teams. Some of the industries that might benefit from this component include:

  • Energy and Power Systems: This transistor can play a role in power regulation circuits, contributing to the safe and efficient management of power supply within various equipment. Its high reliability underpins its use in sensitive power distribution applications.
  • Transportation and Logistics: The robustness offered by the AEC-Q101 qualification makes the SMMBT2907ALT1G particularly suited for transportation applications, possibly within electronic control units (ECUs) for navigational and logistics-related equipment.
  • Renewable Energy: This sector’s demand for reliable and efficient electronic components can leverage this transistor in the development of solar inverters and other control systems within renewable energy sources, optimizing the conversion efficiency and reliability of these systems.
  • Automotive: Beyond general inclusion in automotive ECUs, this transistor might find applications within automotive sensor modules, LED lighting control, and other power management circuits required in modern vehicles.

It is crucial for design engineers to analyze and verify the suitability of this transistor within the context of their specific application to ensure optimal performance and reliability.

About onsemi

onsemi is recognized in the semiconductor industry for its commitment to innovation and quality, particularly in the field of transistors including the SMMBT2907ALT1G and its expansive portfolio in Small Signal Bipolar Transistors. With a focus on energy efficiency and sustainability, onsemi provides solutions that address the challenges of modern electronic circuits, offering products that meet the stringent requirements of various industries including automotive, renewable energy, and more. Their transistors are engineered to deliver performance, reliability, and value, catering to professionals who demand the very best for their applications.

Where to Find SMMBT2907ALT1G by onsemi

To locate the SMMBT2907ALT1G for purchase, researchers and procurement specialists should explore findchips.com. By navigating to findchips.com, users can access current stock levels, pricing, and availability from a range of distributors. For those looking for alternatives or different specifications within the Small Signal Bipolar Transistors category, findchips.com provides a comprehensive assortment from onsemi and other reputable manufacturers.

Historically, the SMMBT2907ALT1G has been available from several distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey. However, for the most current availability and pricing information, visiting findchips.com is recommended as stock levels and pricing are subject to frequent changes.

Compare pricing for SMMBT2907ALT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com