Overview of STPS200170TV1 by STMicroelectronics
The STPS200170TV1 by STMicroelectronics is a high-performance, 170 V, 200 A dual power Schottky rectifier designed for high voltage power applications. This component is part of the Rectifier Diodes subcategory within the larger category of Diodes. Manufactured in an ISOTOP-4 package, it features a pair of isolated rectifier diodes with a maximum forward voltage of 0.68 V. This device is characterized by its low leakage current, separateness of the two diode elements, and silicon diode element material.
The part is offered in a rectangular, plastic/epoxy package body material styled for flange mount. With its high non-repetitive peak forward current of 700 A and designed for operations at temperatures ranging from -55 °C to 150 °C, the STPS200170TV1 caters to applications demanding high reliability and performance under extreme conditions. Moreover, it’s fully RoHS compliant, although not compliant with REACH regulation. Notably, the STPS200170TV1 is in active production, with a reported factory lead time of 16 weeks and 3 days as of the current writing.
Industry Applications for STPS200170TV1
The diverse properties of the STPS200170TV1, such as high power capacity and efficiency, make it well-suited for various industry applications, including:
- Space Technology and Aerospace: Devices like the STPS200170TV1 might find usage in power distribution systems within spacecraft or avionics due to their high voltage and current capabilities and ability to perform in extreme temperature environments. Their low leakage current is crucial for long-duration missions where power efficiency is paramount.
- Energy and Power Systems: High voltage power applications, such as in power transmission stations or switching systems, could leverage the STPS200170TV1 for its efficiency and durability. Its high peak reverse voltage makes it ideal for applications where fluctuating voltages are common.
- Renewable Energy: In solar power inverters or wind turbine power systems, where efficient, high voltage diode rectifiers are needed to convert variable AC output into a stable DC voltage, STPS200170TV1 could play a critical role. Its robustness and high temperature operational range ensure reliability in outdoor environments.
- Transportation and Logistics: While more commonly associated with electric vehicles, high-performance diodes like the STPS200170TV1 could also find applications in charging systems for transportation infrastructure, offering efficiency and reliability for high voltage charging solutions.
It’s crucial to note these potential applications are conceptual and require thorough analysis and verification by engineering and design teams specific to each use case.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader, providing a broad range of semiconductor and microelectronic components, including an extensive lineup of diodes. They are known for their innovation and commitment to developing technology that powers a smarter, more connected world. Within the realm of Rectifier Diodes, STMicroelectronics offers an array of products designed to meet the nuanced needs of diverse applications, from low voltage, low power scenarios to the high voltage, high power requirements of the STPS200170TV1 and similar parts. ST’s focus on reliability, efficiency, and robust design makes their diode products suitable for challenging applications across various industries.
Where to Find STPS200170TV1 by STMicroelectronics
To source the STPS200170TV1, potential buyers are encouraged to visit findchips.com. Here, you can find up-to-date stock levels, pricing, and detailed part information. The product finder tool enables users to search specifically for Rectifier Diodes, including alternate options offered by STMicroelectronics or other manufacturers, which might suit their application needs.
Historically, distributors such as EBV Elektronik, Avnet Silica, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the STPS200170TV1. However, for the most current availability and pricing, checking directly on findchips.com is advisable.