Overview of 244999-E by TE Connectivity
The 244999-E, a Board Euro Connector from TE Connectivity, epitomizes precision and reliability for demanding applications. This component is a DIN CD 128 position female connector featuring four rows with a straight orientation and a press-fit terminal for secure mounting. It operates with a 0.1-inch pitch, indicating the distance between its contacts, and includes locking mechanisms for enhanced connection stability. Its robust design is complemented by a 5.5mm class 2 connector, marking it as suitable for a range of industrial applications.
This connector falls under the Headers and Edge Type Connectors subcategory, indicating its utility in facilitating board-to-board or board-to-cable connections. Designed to meet DIN 60603-2 and IEC 60603-2 standards, the 244999-E brings consistency and interoperability to the table, ensuring it can integrate seamlessly into various setups that adhere to these international standards. It boasts features such as a dielectric withstanding voltage of 1400VAC, insulation resistance of 10^10 Ω, and contact resistance of 20 mΩ, all of which underscore its efficiency and reliability in electrical performance. Moreover, it’s rated for up to 400 mating cycles, highlighting its durability.
The connector’s materials and construction details, such as a body made from glass-filled polybutylene terephthalate, underscore its capability to withstand harsh conditions, with operating temperature ranges from -55 °C to 125 °C. Additionally, its press-fit termination type enables simplified installation without the need for soldering, offering a practical solution for complex assemblies. This product is RoHS compliant, signaling adherence to stringent environmental standards regarding hazardous substances.
Industry Applications for 244999-E
The diverse feature set of the 244999-E makes it suitable for various industrial applications, though these potential uses require thorough verification by engineering and design teams to ensure compatibility and performance:
- Telecommunications: Its high signal integrity and robust design are suitable for telecommunications infrastructure, where a reliable connection is crucial for network equipment, servers, and switches.
- Industrial Automation: The press-fit technology and locking mechanism make it a potential candidate for automation machinery and control systems, providing a stable and maintenance-free connection in environments subject to vibration or mechanical stress.
- Transportation: Although the part is mentioned as suitable for automotive applications, its attributes also potentially extend its utility to the broader transportation sector, including rail and marine electronics, where durability and reliability in extreme conditions are paramount. Note, the application in automotive realms should consider the specific compliance and standards required in the industry.
It is critical to emphasize that these potential applications are conceptual and illustrative. Assessments by professional engineers are necessary to confirm suitability, especially given the connector’s specific electrical and mechanical properties.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, renowned for its wide range of high-quality electrical and electronic components. Within the realm of Connectors, and specifically Headers and Edge Type Connectors, TE Connectivity has set a benchmark for innovation, reliability, and quality. The 244999-E is a testament to this, encapsulating the manufacturer’s commitment to delivering products that meet stringent quality and performance standards.
TE Connectivity’s range of connectors is designed to cater to a vast array of applications across industries, from the most rugged military devices to sensitive medical equipment. This breadth of product offering is grounded in decades of engineering expertise and a deep understanding of the needs of each sector it serves, ensuring that products like the 244999-E are not just components but integral parts of comprehensive connectivity solutions.
Where to Find 244999-E by TE Connectivity
To source the 244999-E connector, we recommend using findchips.com. The site provides a comprehensive view of stock levels, pricing, and availability from a variety of distributors. For this part, historical availability has included Master Electronics, Avnet Abacus, Interstate Connecting Components, TTI, and several others. However, inventory levels and availability can fluctuate. Hence, visiting FindChips directly will give you the most current data.
For those looking for alternatives or related parts, navigating through the Headers and Edge Type Connectors section on FindChips might uncover other suitable options from TE Connectivity or different manufacturers that could meet specific requirements for your projects.