INA232AIDDFR by Texas Instruments

Overview of INA232AIDDFR by Texas Instruments

The INA232AIDDFR by Texas Instruments is a 48-V, 16-bit high-precision I2C output digital power monitor with an alert feature packaged in 8-SOT-23-THIN form factor and is operational from -40°C to 125°C. This integrated circuit (IC) falls under the category of Operational Amplifiers but distinguishes itself by specializing in current and power monitoring. The device boasts an operational amplifier architecture with voltage-feedback and is optimized to maintain a common-mode voltage up to 48 V. This makes it especially suitable for applications requiring high precision in current monitoring across a broad range of voltages.

It is designed for easy integration into energy-sensitive and space-constrained applications with its small form factor (2.9mm length and 1.6mm width) and surface-mount capability. The component supports a substantial common-mode reject ratio, nominally 150 dB and minimally 120 dB, thereby ensuring reliable performance in environments with potential signal interference. Additionally, its design achieves an input offset voltage maximum of 50 µV, highlighting its precision in signal processing. The INA232AIDDFR operates efficiently with a supply current maximum of 0.5 mA and is compatible with a nominal supply voltage of 3.3 V, ensuring low power consumption for energy-critical projects.

Industry Applications for INA232AIDDFR

The wide voltage range and high precision of the INA232AIDDFR make it suitable for various applications across multiple industries. While its primary classification is within Operational Amplifiers, its specialized current and power monitoring capabilities extend its utility beyond traditional applications. Possible use cases include:

  • Industrial Automation: Devices like motor controllers, PLCs, and automated testing equipment might utilize INA232AIDDFR for real-time power monitoring, enhancing efficiency and safety.
  • Energy and Power Systems: In systems requiring precise power management, such as uninterruptible power supplies (UPS) or smart grid infrastructure, this IC could provide critical data for maintaining optimal operational conditions.
  • Renewable Energy: Solar inverters and wind turbine controllers benefit from accurate current monitoring to optimize power conversion efficiency. The INA232AIDDFR’s high precision and robustness to temperature variances make it a potential fit for these applications.

It is pertinent for engineering and design teams to analyze and verify the compatibility of the INA232AIDDFR for these or any other specific applications, considering the operational specifications and requirements of their projects. These potential applications are conceptual and illustrative, highlighting the versatility of the INA232AIDDFR but requiring detailed evaluation for practical implementation.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of electronic components, with a particular emphasis on amplifier circuits, including Operational Amplifiers. TI has established itself as a leader in the semiconductor industry, known for innovation, reliability, and the breadth of its product line, which spans from simple operational amplifiers to complex digital and analog devices. The INA232AIDDFR is a testament to TI’s commitment to providing precision electronics for sophisticated monitoring applications. TI manufactures similar parts offering various functionalities suited to diverse applications, reinforcing their position in the market as a provider of comprehensive solutions for electronic design challenges.

Where to Find INA232AIDDFR by Texas Instruments

For those looking to procure the INA232AIDDFR, findchips.com is an invaluable resource for comparing stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Ameya Holding Limited, Mouser Electronics, and DigiKey, among others. However, inventory levels and availability can fluctuate, making it important for buyers to check current data to find the best option for their needs.

In addition to sourcing the INA232AIDDFR, FindChips offers a comprehensive search capability for Operational Amplifiers and other amplifier circuits, allowing users to explore alternate parts that might be offered by Texas Instruments or other manufacturers. This capability is particularly useful for engineers and procurement professionals looking to compare specifications, availability, and pricing to ensure they find the best component for their application.

Compare pricing for INA232AIDDFR and other Operational Amplifiers / Amplifier Circuits at findchips.com