Overview of VOM1271T by Vishay Intertechnologies
The VOM1271T by Vishay Intertechnologies is a Mosfet relay, featuring an 8.4V operating voltage and a 0.01A current, housed in a SOP-4 package. This component is part of the critical subcategory of MOSFET Drivers within the electronic part category of Drivers And Interfaces. Its design as a buffer/inverter-based MOSFET driver underlines its efficiency in translating logic signals into high-current output at the power level, essential for controlling MOSFETs in various circuits.
Looking into the specifics, the VOM1271T is RoHS and Pb-free compliant, signifying its adherence to environmentally friendly manufacturing practices. With a lifecycle status of active, it suggests continuous production and availability in the market. This component is encased in a plastic/epoxy body, measuring 4.92 mm in length and 4.57 mm in width, making it a compact solution for space-constrained applications. Its industrial temperature grade capability from -40 °C to 100 °C implies robustness for use in challenging environments. Additionally, the surface-mount design facilitates easier assembly on PCBs, supporting streamlined manufacturing processes.
Industry Applications for VOM1271T
The VOM1271T, due to its specifications and operational features, fits into a wide array of industry applications. While specified applications include energy and power systems, transportation and logistics, renewable energy, and automotive, the potential use cases extend much further. Potential applications need to be examined carefully by engineering teams for suitability. Some examples include:
- Smart Grid and Energy Storage Systems: In energy and power systems, the VOM1271T can be used for controlling power flow and managing loads within smart grids. Its compact size and efficiency make it suitable for solid-state relays within energy storage systems, ensuring precise control over charging and discharging processes.
- Renewable Energy Systems: Within renewable energy applications, such as solar inverters or wind turbine power converters, this MOSFET driver can play a crucial role in the efficient transformation and distribution of harvested energy, optimizing performance and reliability.
- Industrial Automation: For transportation and logistics, including automated guided vehicles (AGVs) and conveyor systems, the VOM1271T can help in the precise control of motors and actuators, contributing to improved efficiency and safety of the operations.
- Automotive Systems: Within the automotive sector, applications might include battery management systems for electric vehicles (EVs) or LED drivers for lighting. The VOM1271T’s reliability and performance under varying environmental conditions make it a potentially suitable choice.
Note: These potential applications are illustrative and require thorough validation by design and engineering teams to ensure compatibility and compliance with specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the field of MOSFET drivers and Drivers And Interfaces, with a broad portfolio of electronic components that address the needs of nearly all types of electronic devices. The VOM1271T, being an example of their sophisticated MOSFET drivers, showcases Vishay’s commitment to providing solutions that enhance efficiency and reliability. Vishay’s products are characteristic of the innovation and durability required by the growing and evolving needs of the industry. Their offerings in the MOSFET driver segment include a variety of components that cater to a wide range of power management and switching applications, highlighting their expertise and focus on meeting both the conventional and emerging requirements of diverse markets.
Where to Find VOM1271T by Vishay Intertechnologies
Procuring the VOM1271T from Vishay Intertechnologies can be streamlined through use of platforms like findchips.com. For those looking to explore MOSFET Drivers or find alternate parts similar to VOM1271T by Vishay Intertechnologies or other manufacturers, FindChips offers a comprehensive database to compare specifications, pricing, and availability from various distributors.
Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics, among others. However, it’s important to check current availability and pricing directly on findchips.com to ensure the most accurate and up-to-date information.