HCPL-0630-000E by Broadcom Limited

Overview of HCPL-0630-000E by Broadcom Limited

The HCPL-0630-000E part from Broadcom Limited is a Logic IC Output Optocoupler that features two elements with an isolation voltage of 3750V. It supports a data rate of 10MBps, making it suitable for high-speed signaling. This component is housed in an SOIC-8 package, with eight pins, and is compliant with RoHS standards, ensuring its compatibility with environmentally sensitive applications. Its key attributes like TTL compatibility and UL recognition highlight its utility in applications requiring reliable logic level shifting and data communication with electrical isolation. The component offers a forward current maximum of 0.015A and an on-state current maximum of 0.05A, with a power dissipation maximum of 0.06W. Operating within a temperature range of -40°C to 85°C, the HCPL-0630-000E is designed for versatility across a wide range of environments. Its surface mount design facilitates easier integration into printed circuit boards, supporting modern, compact electronic assemblies.

Industry Applications for HCPL-0630-000E

The robustness and feature set of the HCPL-0630-000E cater to a wide range of industry applications. While these potential applications are illustrative and require further analysis and verification by the engineering and design teams, they underscore the component’s versatility:

  • Space Technology and Aerospace: In satellite communication systems and aerospace electronics, components require high isolation voltage and the ability to operate in wide temperature ranges. The HCPL-0630-000E could potentially be used in these environments for signal isolation and data transfer between different subsystems of satellites or aircraft electronics.
  • Transportation and Logistics: Modern transportation systems, such as electric vehicles (EVs) and their charging stations, might leverage the HCPL-0630-000E for isolating high-voltage components from the vehicle’s low-voltage control systems. Its reliability and compliance with environmental standards make it a suitable choice for safety-critical applications.
  • Renewable Energy: In solar inverters and wind turbine controllers, ensuring the efficiency and safety of power conversion processes is paramount. The optocoupler could be employed to provide electrical isolation between high-power circuits and the inverter’s control logic, facilitating safe and accurate signal transmission.
  • Robotics and Drones: The precise control systems within robotics and unmanned aerial vehicles (UAVs) require components that ensure reliable data communication with isolation. The HCPL-0630-000E can be utilized in these systems to isolate control signals, ensuring that feedback loops and control algorithms function correctly without interference.

Note: These potential applications are conceptual and should be meticulously verified for appropriateness by the project’s engineering and design teams.

About Broadcom Limited

Broadcom Limited is a global leader in the semiconductor industry, with a comprehensive portfolio that spans various sectors of optoelectronics, including Optocoupler products. Among these, the HCPL-0630-000E stands out for its high-speed data communication capabilities and electrical isolation properties. Broadcom is known for its commitment to quality and reliability, developing components that meet stringent industry standards. Their products, including various types of optocouplers and other semiconductor devices, are engineered to address the advanced requirements of a broad spectrum of applications, ranging from consumer electronics to industrial and aerospace domains. The technology and innovation behind the HCPL-0630-000E and similar parts from Broadcom Limited underscore the company’s expertise in optoelectronics and its role in powering the next generation of electronic devices.

Where to Find HCPL-0630-000E by Broadcom Limited

For procurement professionals and engineers looking to purchase the HCPL-0630-000E, findchips.com provides a comprehensive platform to compare pricing, stock levels, and technical specifications from a range of distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others. It is highly recommended to check findchips.com for current availability and pricing information. Additionally, for those seeking alternate parts to the HCPL-0630-000E that might be offered by Broadcom Limited or other manufacturers, utilizing the Optocoupler link can aid in identifying suitable components for comparison and evaluation.

Compare pricing for HCPL-0630-000E and other Optocoupler / Optoelectronics at findchips.com