Overview of B140-13-F by Diodes Incorporated
The B140-13-F is a Schottky rectifier diode designed with a focus on efficiency and low power loss. Characterized by a repetitive peak reverse voltage of 40V and an average forward current of 1A, this component is encapsulated in a DO-214AC (SMA) package, featuring a slim profile with 2 pins. The Schottky diode is built on silicon technology, ensuring high-speed switching and a forward voltage maximum of 500mV, making it an ideal choice for applications prioritizing efficiency and space-saving designs. Noteworthy attributes include its moisture sensitivity level 1, denoting its robustness against environmental conditions, and a reverse current maximum of 500µA, highlighting its performance stability. The B140-13-F operates within a wide temperature range from -65°C to +150°C, accommodating diverse application demands. Its package, noted for its SMALL OUTLINE and RECTANGULAR shape, allows seamless integration into various PCB designs, supported by its surface-mount technology. Additionally, its non-repetitive peak forward current reaches up to 30A, indicating its capability to handle short-term current spikes efficiently.
Industry Applications for B140-13-F
The B140-13-F’s efficiency and low power loss characteristics make it suitable for a broad array of applications. While specific industry applications provided include Energy and Power Systems, Medical Imaging, and Robotics and Drones, its versatile features potentially extend its usefulness across multiple fields requiring efficient power management and compact component profiles. Here are a few conceptual applications:
- Energy and Power Systems: Given its efficiency, the B140-13-F could be integrated into solar power inverters, power supply units, and energy harvesting systems, where minimizing power loss is critical. Its capacity for high-speed switching aligns with the demand for efficient energy conversion components.
- Medical Imaging: The diode’s reliability and operational range make it a candidate for use in medical imaging equipment like X-ray machines and MRI scanners, where precision and stable performance are imperative for accurate imaging results.
- Robot-matics and Drones: In robotics and drones, size and efficiency are key. The B140-13-F’s compact SMA package and low power loss trait could benefit power management systems within these applications, contributing to longer operation times and reduced energy consumption.
These potential applications are illustrative and require thorough validation by engineering and design teams to ensure compatibility and performance within specific applications.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the domain of electronics components, with a specific emphasis on diodes, including Rectifier Diodes. Renowned for its commitment to quality, innovation, and broad product range, Diodes Incorporated offers components like the B140-13-F, which are integral to advancements in consumer electronics, computing, communications, industrial, and automotive markets. Their product line is designed to meet the rigorous demands of these sectors, providing solutions that are both technologically advanced and cost-effective. The B140-13-F is a testament to their expertise in providing diodes that address the challenges of efficiency, size, and performance. Diodes Incorporated has a global footprint, ensuring availability and support for their products worldwide.
Where to Find B140-13-F by Diodes Incorporated
To source the B140-13-F or to evaluate alternatives, findchips.com offers a comprehensive search platform that allows for detailed comparison and sourcing options. By using the platform’s advanced searching capabilities, engineers and procurement specialists can access up-to-date stock levels, pricing, and availability from leading distributors worldwide. In the case of B140-13-F, historical availability includes distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc, and Avnet Asia, among others. It is advisable to verify current availability and pricing directly on findchips.com. Additionally, for those seeking similar or alternate parts, findchips.com provides access to a wide range of options in the Rectifier Diodes category, featuring products from Diodes Incorporated and other reputable manufacturers.