MURA220T3G by onsemi

Overview of MURA220T3G by onsemi

The MURA220T3G is a power rectifier with ultra-fast recovery characteristics, designed and manufactured by onsemi. This electronic component is capable of handling a repetitive reverse voltage (Vrrm) of up to 200V and can deliver an average forward current (If(Av)) of 2A. The device is housed in a DO-214AC (SMA) package and is marketed in reels of 5000 units, making it suitable for mass production requirements. One of the key features of the MURA220T3G is its ultra-fast reverse recovery time (Trr) of maximum 35ns, which minimizes energy loss during the switching phase, thereby enhancing the efficiency of the application it is used in.

This rectifier’s forward surge current (Ifsm) maxes out at 40A, offering substantial resilience against sudden surges in current, which is crucial for protecting sensitive electronic circuits. The device’s maximum forward voltage (Vf) is specified as 950mV, ensuring that power loss through the diode during operation is kept to a minimum. This specification is particularly relevant in applications where power efficiency is critical. The MURA220T3G is RoHS compliant and is designed with a silicon diode element material. Its moisture sensitivity level is assessed at 1, indicating that it has a high tolerance for humidity, which expands its usability in various environmental conditions.

Industry Applications for MURA220T3G

The MURA220T3G, with its high breakdown voltage, fast reverse recovery time, and robust forward surge current capability, is well-suited for a wide range of applications across various industries. While the possible industry applications identified include Space Technology and Aerospace and Defense, there are several other sectors where this component might be equally valuable. Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams.

  • Power Supply Units (PSUs): In the manufacturing of both consumer and industrial-grade power supplies, the MURA220T3G could potentially be utilized to improve efficiency and reliability. Its fast recovery time is beneficial in minimizing the energy loss in switching applications, which is critical in achieving high efficiency in power conversion.
  • Renewable Energy Systems: Solar inverters and wind turbine power systems might leverage the capabilities of the MURA220T3G to enhance energy conversion efficiency. The diode’s high tolerance for surge currents makes it well-suited for environments that experience highly variable power generation rates.
  • Telecommunications: Telecom power systems, which require stable and efficient power distribution networks, could potentially incorporate this diode to protect against power surges and ensure the reliable operation of communication infrastructure.
  • Consumer Electronics: High-performance computing devices and large-screen televisions that demand efficient power management and protection systems might benefit from the fast switching capabilities and efficiency of the MURA220T3G.

Note that the applications mentioned above are dependent on the specific requirements of the end product, including but not limited to, power efficiency, size constraints, and environmental resilience.

About onsemi

onsemi is a renowned semiconductor manufacturer known for its wide range of products catering to power management, signal management, logic, discrete, and custom devices. Within the realm of Rectifier Diodes, onsemi stands out with its offerings that include not only the MURA220T3G but also a spectrum of other diodes tailored to meet diverse application needs. Their portfolio includes ultra-fast recovery diodes, Schottky diodes, Zener diodes, and more. onsemi’s commitment to innovation is evident in their continuous effort to improve product performance and reliability. Their products, including the MURA220T3G, are designed to address the evolving needs of the technology landscape, particularly in power efficiency and high-speed operation.

Where to Find MURA220T3G by onsemi

To find the MURA220T3G for procurement, findchips.com offers a comprehensive source for electronic components, including Rectifier Diodes. It provides current stock levels, pricing from various distributors, and detailed part specifications. Some of the distributors where MURA220T3G has historically been available include Win Source Electronics, LCSC, EBV Elektronik, Avnet Silica, TME, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure availability and the best pricing, please refer directly to findchips.com where the most current data can be found.

Compare pricing for MURA220T3G and other Rectifier Diodes / Diodes at findchips.com