Overview of 1410142-1 by TE Connectivity
The TE Connectivity 1410142-1 part is a MULTIGIG RT T2 .8″ BP FULL RGH, a component in the Headers and Edge Type Connectors subcategory of Connectors designed to provide a reliable connection in various electronic assemblies. This part is a backplane receptacle with a unique specification of 144 positions at a mating contact pitch and row spacing of 0.071 inches, designed to support high-speed data transmission and ensure secure connectivity in demanding applications. The body dimensions, including a breadth of 0.732 inches, a depth of 0.413 inches, and a length of 1.229 inches, emphasize its compact yet robust structure suitable for high-density board layouts. With a termination type defined as solder and a straight mounting style, this receptacle offers versatility and reliable performance.
Industry Applications for 1410142-1
The TE Connectivity 1410142-1 holds potential for utilization across a wide range of industry applications, with its primary features making it particularly well-suited to settings requiring high-reliability connectors for data and power transmission. Here are a few possible industry applications:
- Telecommunications: Considering its high contact density and capability for supporting high-speed transmissions, the part might find applications in telecommunications equipment, such as routers, switches, and base stations, where reliability and performance are critical.
- Computing: Servers and storage systems might benefit from this component’s ability to handle high-speed data transmission, where stability and the capacity to manage large volumes of data are necessary. Its design could potentially enhance the performance and reliability of these systems.
- Industrial: The part’s robust design and capability to operate within a wide temperature range (-55 °C to 105 °C) make it a potential candidate for use in various industrial automation and control systems, where connectors must withstand harsh environments and provide reliable operations.
- Automotive: It should be noted that the utilization of this part in the automotive sector should consider compliance with industry-specific standards, and analysis and verification by engineering teams to ensure suitability.
These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.
About TE Connectivity
TE Connectivity is a global technology leader, widely recognized for its expertise in engineering high-quality, reliable electronic components, particularly in the realm of Connectors, including Headers and Edge Type Connectors. With the 1410142-1 as a prime example, TE Connectivity designs and manufactures products that form the backbone of electronic connections in various applications, from consumer electronics to industrial equipment. Known for innovation and precision, TE Connectivity parts are designed to meet stringent requirements, ensuring performance, efficiency, and reliability. TE Connectivity’s offerings in this category include a wide range of components that cater to a vast spectrum of applications, thereby affirming their position as a leader in the connector market space.
Where to Find 1410142-1 by TE Connectivity
To source the TE Connectivity 1410142-1, findchips.com offers a reliable and up-to-date platform for checking real-time stock levels and pricing from various distributors. To find alternate parts to 1410142-1 that might be offered by TE Connectivity or other manufacturers, accessing Headers and Edge Type Connectors on the site can provide you with a list of viable options. Historically, distributors such as Ozdisan Elektronik, Master Electronics, Component Electronics, Inc, Avnet Asia, Avnet Abacus, and DigiKey have been known to stock this part. However, for the most current information on availability and pricing, visiting findchips.com is recommended.