Overview of LQH3NPN6R8MMEL by Murata Manufacturing Co Ltd.
The LQH3NPN6R8MMEL is an SMT (Surface-Mount Technology) fixed inductor with a nominal inductance of 6.8 µH, capable of supporting a maximum rated current of 1.45 A and exhibiting a DC resistance of 0.168 Ω. Encased in a chip form factor with a 1212 case size (3 mm x 3 mm), this component features a ferrite core and is designed to operate efficiently over a broad temperature range, from -40 °C up to 125 °C. The part integrates a semishielded design, offering a balance between size and performance by reducing electromagnetic interference. Its robustness and reliability are further supported by compliance with the latest industry standards, including RoHS, REACH, and an EAR99 classification under the ECCN code, making it suitable for global use. Manufactured by Murata Manufacturing Co Ltd., a leader in the field of electronic components, the LQH3NPN6R8MMEL offers a combination of performance and durability for a wide range of applications.
Industry Applications for LQH3NPN6R8MMEL
The versatility of the LQH3NPN6R8MMEL allows it to be used in various domains, ranging from Environmental Monitoring to Industrial Automation. The component’s properties provide a solid foundation for including it in diverse systems. Here are some key industries and potential use cases:
- Environmental Monitoring Systems: The robust operating temperature range and semishielded design make the LQH3NPN6R8MMEL an excellent choice for outdoor environmental sensors and monitoring equipment, which often require components that can withstand variable and harsh environments.
- Industrial Automation: In the automation sector, reliability and efficiency are paramount. The power inductor could play a crucial role in power management applications within automated manufacturing lines, robotics, and control systems that require stable power supply and distribution.
- Consumer Electronics: The part’s size and power handling capabilities might also make it suitable for power supply circuits within compact consumer electronics like smartphones, tablets, and wearables, where efficient power management and miniaturization are crucial.
- Power Regulation Modules: The LQH3NPN6R8MMEL may be suited for integration into DC-DC converters, which are ubiquitous in practically every electronic device, providing necessary voltage transformation and regulation for a variety of applications from industrial systems to residential electronics.
It’s important to note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to confirm compatibility and performance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd., a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules, is well-regarded for its innovation in the field of Fixed Inductors. The company’s product line, including the LQH3NPN6R8MMEL, showcases a commitment to providing high-quality, reliable components that meet the diverse needs of the electronics industry. Murata’s offerings extend beyond fixed inductors to a variety of other components, such as capacitors, piezoelectric products, and wireless communication modules, reflecting the company’s expertise across a broad spectrum of electronic component manufacturing. Known for their rigorous quality standards and innovative design, Murata’s products are integral to the development and performance of a wide range of electrical and electronic devices.
Where to Find LQH3NPN6R8MMEL by Murata Manufacturing Co Ltd
For those looking to purchase the LQH3NPN6R8MMEL, findchips.com is an invaluable tool. On FindChips, you can get up-to-date stock levels, pricing from various distributors, and compare options from a wide array of suppliers. While the LQH3NPN6R8MMEL has been available from distributors such as Chip Stock, Avnet Abacus, TME, TTI, Avnet Americas, DigiKey, and Newark, inventory levels and availability can vary. Therefore, for the most current information regarding where to purchase this Fixed Inductor, along with exploring alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, FindChips is your go-to resource.