Overview of 2N7002T-7-F by Diodes Incorporated
The 2N7002T-7-F by Diodes Incorporated is a Small Signal Field-Effect Transistor designed for switching applications. It features a drain current of 0.115A, a drain-source voltage of 60V, and is encapsulated in an ultra-small, green, plastic package with three pins. This N-channel MOSFET operates with a maximum gate-source threshold voltage of 2V and offers a relatively low drain-source on-resistance of 13.5Ω when tested at a voltage of 10V. Its high reliability and built-in diode configuration make it suitable for a range of electronic switching applications.
The device is fabricated using metal-oxide semiconductor technology, underscoring its efficiency and reliability for high-speed switching. The 2N7002T-7-F’s moisture sensitivity level is rated at 1, indicating its resilience to humidity, which is beneficial for various operating environments. With an operating temperature range of up to 150°C and a power dissipation maximum of 0.15W, this transistor is designed to perform reliably in demanding conditions. Moreover, its compatibility with surface mount technology facilitates easier integration into modern electronic circuits. Compliant with RoHS and REACH standards, the 2N7002T-7-F ensures environmental friendliness alongside its technical prowess.
Industry Applications for 2N7002T-7-F
The versatile characteristics of the 2N7002T-7-F allow its use in a wide array of industries. Here are some potential applications, though it’s important to note that these are conceptual and should be validated by engineering and design teams:
- Energy and Power Systems: This transistor could be used in power supply regulation circuits, ensuring stable operation of power management systems, possibly including battery chargers and solar power inverters where efficient power switching is critical.
- Transportation and Logistics: In transportation, it might find applications in vehicle tracking devices and control systems, where its high reliability and switching capabilities ensure consistent performance.
- Renewable Energy: The 2N7002T-7-F is potentially suitable for use in renewable energy applications, such as wind turbine control circuits or photovoltaic (solar) installations, due to its efficiency and high-temperature performance.
These applications highlight the 2N7002T-7-F’s versatility across a range of industries, benefitting from its performance characteristics such as high reliability, efficiency, and the capability to operate in a wide temperature range.
About Diodes Incorporated
Diodes Incorporated is a key player in the semiconductor industry, offering a wide range of components that include diodes, rectifiers, transistors, and more. In the realm of Small Signal Field-Effect Transistors, Diodes Incorporated provides a plethora of options, with the 2N7002T-7-F standing out as a prime example of their expertise. The company focuses on manufacturing high-quality, reliable products designed to meet the diverse needs of modern electronics. Known for their innovative approach, Diodes Incorporated continuously expands its product lines to address the evolving demands of the electronics industry. The 2N7002T-7-F represents just one of the many highly reliable components they offer, catering to a wide range of applications.
Where to Find 2N7002T-7-F by Diodes Incorporated
To procure the 2N7002T-7-F, it is recommended to explore options on findchips.com, where current stock levels and pricing from various distributors can be compared. Historically, this part has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, LCSC, Component Electronics Inc, and larger distributors like Avnet Silica, Sensible Micro Corporation, TME, and Quest Components. Major global distributors such as Bristol Electronics, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark have also been known to stock this component.
For current availability, pricing, and potential alternative parts, visit findchips.com. In addition to finding 2N7002T-7-F, the platform allows users to explore other Small Signal Field-Effect Transistors that might be offered by Diodes Incorporated or other manufacturers, ensuring that you can make an informed decision based on the most up-to-date information.