Overview of PMBT3906,215 by Nexperia
The PMBT3906,215 is a PNP switching transistor designed for general-purpose amplifier and switching applications. Manufactured by Nexperia, this bipolar transistor showcases a robust build in a TO-236 (SOT23) package, ensuring compactness and efficiency in a wide range of electronic circuits. The part is RoHS compliant, satisfying current environmental standards by avoiding hazardous substances in its fabrication.
This component is distinguished by its -40 V collector-emitter voltage and a continuous collector current of 200 mA, encapsulated in a 3-pin SOT23 package. With a power dissipation capacity of 250 mW, it excels in minimally demanding power environments. The PMBT3906,215 benefits from a variety of essential electrical characteristics, such as a maximum collector-base capacitance of 4.5 pF, a DC current gain (hFE) minimum of 30, and a transition frequency of 250 MHz, which attest to its versatility and reliability in switching and amplification functionalities.
Its compliance with the JEDEC-95 TO-236AB specification and a moisture sensitivity level of 1 indicate a high degree of robustness and suitability for surface-mount technology applications, guaranteeing reliability in diverse operational conditions, from -65 °C up to 150 °C. This component is further enhanced by its qualification for high-temperature operations up to 260 °C during the peak reflow process, making it an ideal choice for sophisticated electronic assemblies requiring high levels of soldering heat.
Industry Applications for PMBT3906,215
The PMBT3906,215 transistor finds utility in several industry sectors, thanks to its versatile performance characteristics and compact footprint. While these applications are provided to inspire potential use cases, they should be thoroughly analyzed and verified by engineering and design teams for appropriateness in specific contexts.
- Education and Research: The PMBT3906,215 could be used in educational kits and research projects that deal with analog circuits, signal processing, and basic switching applications. Its easy-to-use SOT-23 package allows for simple integration into experimental boards and learning modules.
- Industrial Automation: In industrial automation systems, this transistor might control small motors, actuate relays, or serve as a switch for signal routing, benefiting from its fast switching times and moderate power handling capability. Its robustness also ensures reliable performance in the variable conditions encountered in industrial environments.
- Electronic Manufacturing: Within the realm of electronics manufacturing, the PMBT3906,215 is suitable for use in test equipment, sensor circuits, and power management modules, where precise control of current and voltage levels is essential.
Note: These potential applications are solely conceptual and require detailed engineering analysis to ensure suitability and reliability in specific applications.
About Nexperia
Nexperia is a leading global semiconductor company specializing in the production of discrete and MOSFET components, as well as analog and logic devices. With a sharp focus on efficiency and miniaturization, Nexperia has established a robust portfolio of Small Signal Bipolar Transistors, among other semiconductor products. The PMBT3906,215 is just one example of Nexperia’s commitment to engineering excellence, showcasing their expertise in developing transistors that meet the critical requirements of modern electronic applications. Nexperia ensures high-quality, reliability, and performance in all their components, making them a preferred partner for electronics manufacturers worldwide.
Where to Find PMBT3906,215 by Nexperia
To purchase PMBT3906,215 or explore alternative solutions, one of the most reliable resources is findchips.com. The site offers detailed information on stock levels, pricing, and distributor options. For those looking into Small Signal Bipolar Transistors, findchips.com provides a comprehensive platform to compare the PMBT3906,215 against similar parts from Nexperia and other manufacturers. Historically, reputable distributors including New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics have carried this part. However, due to fluctuations in stock and market demands, it’s crucial to check findchips.com for the most current availability and pricing.