SESD9L5.0ST5G by onsemi

Overview of SESD9L5.0ST5G by onsemi

The SESD9L5.0ST5G is an ESD (Electrostatic Discharge) Protection Diode characterized by its ultra-low capacitance and unidirectional functionality. It is designed within a compact SOD-923 package, measuring just 1.0×0.6mm with a maximum height of 0.40mm, making it especially suitable for space-constrained applications. Manufactured by onsemi, this component provides efficient protection against ESD in sensitive equipment, with a breakdown voltage minimum of 5.4V and a clamping voltage maximum of 9.8V. The diode is constructed from silicon, using avalanche technology, which contributes to its excellent clamping capability. Moreover, it supports AEC-Q101 standards, indicating its reliability for automotive applications, and is compliant with IEC-61000-4-2 for ESD immunity in electronic equipment.

Regarding part data attributes from findchips.com, the SESD9L5.0ST5G is active in the market with a moisture sensitivity level of 1, highlighting its durability in varied environments. It boasts a power dissipation maximum of 0.15W and operates efficiently within a broad temperature range (-55°C to +150°C), accommodating various operational demands. This diode’s package and low profile design are complemented by features such as a reverse test voltage of 5V and a reverse current maximum of 1µA, further illustrating its capability to safeguard sensitive components from transient voltage spikes. The part has a Pbfree code indication, ensuring compliance with environmental regulations and a minimal ecological footprint.

Industry Applications for SESD9L5.0ST5G

The SESD9L5.0ST5G potentially serves a broad array of industries, thanks to its protective properties, ultra-low capacitance, and unidirectional nature. While these potential applications are conceptual and require validation by engineering and design teams, here are some use cases:

  • Consumer Electronics: This diode can be crucial in protecting sensitive electronics such as smartphones, tablets, and laptops from ESD damage. Its small footprint and high performance make it ideal for space-constrained PCBs commonly found in these devices.
  • Telecommunications: In telecom equipment, robust ESD protection is paramount. The SESD9L5.0ST5G could be utilized to safeguard high-speed communication ports against transient voltages, ensuring reliable data transfer and operation.
  • Internet of Things (IoT) and Smart Cities: IoT devices and smart infrastructure components, such as sensors and controllers, often operate in environments prone to ESD events. Incorporating the SESD9L5.0ST5G can enhance the durability and reliability of these critical components.
  • Automotive: Given its AEC-Q101 qualification, the SESD9L5.0ST5G can be integrated into automotive applications, potentially providing protection for vehicle control units, infotainment systems, and communication networks from static discharges.

Note: These sectors and applications emphasize the versatility and importance of the SESD9L5.0ST5G’s protective capabilities against ESD, showcasing its potential to enhance device resilience across various fields.

About onsemi

onsemi is a globally recognized leader in semiconductor solutions, specializing in energy-efficient innovations that help customers reduce global energy use. The company’s product portfolio covers energy management, automotive, and several other key industries, including an extensive range of Transient Suppressors. onsemi’s commitment to high-quality products is evident in their comprehensive lineup of ESD protection diodes, among which the SESD9L5.0ST5G is a notable example. This commitment showcases onsemi’s focus on providing solutions that address critical customer needs while pushing the boundaries of technology, efficiency, and sustainability.

Where to Find SESD9L5.0ST5G by onsemi

To procure the SESD9L5.0ST5G or explore equivalent parts, findchips.com offers an unparalleled research platform. Here, users can find real-time pricing, availability, and specifications for Transient Suppressors from various manufacturers. Historically, this part has been available at distributors like Quest Components, Mouser Electronics, and DigiKey. However, for the most accurate and current inventory status, pricing information, and potential alternate parts, visiting findchips.com is highly recommended. This website is instrumental in making informed procurement decisions by providing comprehensive details and facilitating a direct comparison of electronic components.

Compare pricing for SESD9L5.0ST5G and other Transient Suppressors / Diodes at findchips.com