BC857B,215 by Nexperia

Overview of BC857B,215 by Nexperia

The BC857B,215 is a -65 V, 100 mA PNP general-purpose transistor from Nexperia, designed for a wide range of applications requiring high reliability and efficiency. Encased in a TO-236 (SOT23) 3-pin small outline package, this component offers a compact footprint suitable for dense circuit layouts. Its key specifications include a collector-emitter voltage (Vce) maximum of 45 V, a continuous collector current (Ic) of 100 mA, and a power dissipation cap of 250 mW, making it especially well-suited for switching and amplification applications. Additionally, it exhibits a DC current gain (hFE) minimum of 220, which underscores its effectiveness in amplifying weak signals. The BC857B,215 is compliant with RoHS, REACH, and bears a moisture sensitivity level of 1, indicating its resilience in various environmental conditions.

Industry Applications for BC857B,215

The versatile electrical characteristics and physical configuration of the BC857B,215 transistor allow it to be optimally utilized across various industries. Although this list is not exhaustive and requires the due diligence of engineering and design teams for specific use cases, following are several potential applications:

  • Education and Research: In educational electronics labs, the BC857B,215 transistor might be used for teaching basic electronic principles, including signal amplification and switching circuits. Its common package type and easy-to-handle characteristics make it an ideal component for prototyping and experimentation.
  • Security and Surveillance: For low-power security devices, such as sensors or small actuators in surveillance cameras, this transistor could potentially provide the necessary switching capabilities due to its optimal power dissipation and collector current specifications.
  • Audio and Video Systems: The compact BC857B,215 transistor might also find applications in audio processing equipment and video signal management systems where signal integrity is paramount. Its high frequency performance up to 100 MHz makes it suitable for fast switching applications.
  • General Electronics: Additionally, its robustness and efficiency enable it to be used in general electronic applications, including but not limited to, power management modules, display backlighting, and other small signal amplification needs.

It should be noted that these potential applications are illustrative and subject to further analysis and verification by dedicated design and engineering teams.

About Nexperia

Nexperia is a leading global semiconductors company, specializing in the production of discrete and MOSFET components, and analog & logic ICs. These components are integral to many sectors of the electronics industry, which range from automotive to consumer electronics. Within the scope of Small Signal Bipolar Transistors, Nexperia stands out for its commitment to delivering products that combine high performance with high volume and application specificity. The BC857B,215 is one example where Nexperia delivers on its promise of providing versatile and high-quality components suitable for a broad spectrum of applications. Nexperia’s products, including those similar to the BC857B,215, are known for their reliability, efficiency, and innovative packaging, which are critical attributes in today’s rapidly evolving electronic markets.

Where to Find BC857B,215 by Nexperia

To source the BC857B,215 transistor by Nexperia, one effective strategy is to utilize comprehensive electronic part sourcing platforms like findchips.com. These platforms often provide up-to-date inventory statuses, pricing from various distributors, and technical specifications. For those looking into procuring the BC857B,215, it has historically been available at distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey, among others. It is advisable to visit findchips.com for the most current stock levels and pricing details. Additionally, for those seeking alternatives to the BC857B,215, findchips.com can facilitate comparisons with a wide array of Small Signal Bipolar Transistors offered by Nexperia and other manufacturers, ensuring you find the best fit for your application requirements.

Compare pricing for BC857B,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com