Overview of TC164-JR-0710KL by YAGEO Corporation
The TC164-JR-0710KL is a product that belongs to the Array/Network Resistors category, specifically tailored for those who require precision and reliability in their applications. Manufactured by YAGEO Corporation, this part is a testament to the company’s commitment to providing high-quality electronic components. The TC164-JR-0710KL is an isolated resistor array consisting of four metal glaze/thick film resistors with a resistance value of 10K ohms each. It has a tolerance of ±5% and a temperature coefficient of ±200ppm/°C, making it suitable for various critical applications.
The component is designed for surface mounting, with a resistor case/package in a 1206 [3216 Metric] size, and it operates effectively within a temperature range of -55°C to +155°C. Additionally, it boasts a rectangular shape and utilizes a reliable matte tin over nickel terminal finish. The package’s dimensions — 3.2mm in length, 1.6mm in width, and 0.6mm in height — alongside its low power rating per resistor of 62.5mW and a working voltage of 50V, make it an excellent choice for compact electronic devices. With its compliance to the AEC-Q200 reference standard, the TC164-JR-0710KL is also suitable for use in harsh environments, exemplifying its versatility across various domains.
Industry Applications for TC164-JR-0710KL
The versatility of the TC164-JR-0710KL enables it to serve a multitude of industry applications. Here are some key industries and potential use cases:
- Environmental Monitoring: This sector could leverage the precision and reliability of the TC164-JR-0710KL in devices that monitor air quality, water quality, and other environmental factors. Its high resistance accuracy and stability under varying temperatures make it a solid candidate for sensors and monitoring equipment.
- Space Technology: Space applications may benefit from the component’s durability and tolerance to extreme temperatures, potentially integrating it into satellite systems or space exploration instrumentation for reliable operation in the harsh conditions of space.
- Healthcare: The TC164-JR-0710KL could find applications within healthcare technology, particularly in medical imaging equipment. Its accurate resistance values and stability could improve the precision of imaging devices, enhancing diagnostic capabilities.
- Renewable Energy: In solar inverters and wind turbine controllers, the resilience and performance of the TC164-JR-0710KL can contribute to efficient energy conversion and distribution, showcasing its capacity to support sustainability efforts in energy generation.
These potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific industry standards.
About YAGEO Corporation
YAGEO Corporation, founded in 1977, stands as a world leader in the manufacture of a wide range of passive components, including Resistors and Capacitors. The company is especially significant in the realm of resistors, where it offers a broad spectrum of products from chip resistors to complex Array/Network Resistors, including the TC164-JR-0710KL. YAGEO has consistently demonstrated its capability to innovate and supply components that meet the exacting demands of the electronics industry. Their commitment to quality, reliability, and compliance with international standards is evident in the production of the TC164-JR-0710KL and similar parts, which are designed to address the continually evolving needs of technology applications across various sectors.
Where to Find TC164-JR-0710KL by YAGEO Corporation
To procure the TC164-JR-0710KL, Findchips.com offers comprehensive and up-to-date data on availability and pricing from a network of reputable distributors. It’s highly recommended to consult Findchips.com for the current stock levels and competitive pricing information for this part. Over the years, the TC164-JR-0710KL has been available through distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, among others. To explore alternate components that might suit specific application needs, investigate other Array/Network Resistors that might be offered by YAGEO Corporation or other manufacturers on Findchips.com.