Overview of SS24FL by onsemi
The SS24FL is a Schottky Barrier Rectifier that operates at a repetitive reverse voltage max of 40V and a forward current (If(Av)) of 2A. Manufactured by onsemi, this component is encapsulated in a SOD-123F package with a configuration of a single diode. It stands out owing to its compact size, denoted by its diode case style, and supports two pins for connectivity. Designed to handle forward surges efficiently, the SS24FL boasts a maximum forward voltage of 550mV and a forward surge current robustness. This particular model is RoHS compliant, ensuring it meets the latest environmental standards for electronic components.
It’s pertinent for engineers and procurement professionals to note that the SS24FL aligns with the AEC-Q101 standard, which underscores its reliability and quality for use in harsh environments. The diode’s key specifications, including a maximum reverse current of 100 µA and a reverse recovery time max of 0.0095 µs, accentuate its prompt responsiveness and efficiency in various applications. Additionally, it boasts a broad operating temperature range of -55 °C to 125 °C. These characteristics make the SS24FL a suitable contender for a multitude of applications requiring efficient power management and rectification in a compact footprint.
The given factory lead time for this part, as per the current writing, is 18 weeks, which is a critical factor for planning and procurement decisions.
Industry Applications for SS24FL
The SS24FL Schottky Barrier Rectifier’s versatile specifications underpin its potential suitability for various applications across multiple industries. Noted below are some conceivable applications:
- Energy and Power Systems: The SS24FL could potentially be integrated into power supply units, DC-DC converters, and various power management circuits in energy distribution systems. Its low forward voltage drop and high efficiency are critical for minimizing energy losses in these applications.
- Renewable Energy: In the renewable energy sector, especially in solar power inverters and wind power converters, the SS24FL might be utilized owing to its efficient power conversion capabilities. Its characteristics align well with the need for high reliability and performance in variable environmental conditions.
- Portable and Consumer Electronics: The compact size and power efficiency of the SS24FL make it a potential candidate for power management and protection circuits within consumer electronics such as laptops, smartphones, and portable gaming devices.
- Industrial Automation: In automated machinery and industrial power supplies, the SS24FL could serve a critical role in ensuring efficient operation and protection against voltage surges and power irregularities.
It’s important for engineering and design teams to conduct comprehensive analyses and verifications to ascertain the appropriateness of the SS24FL for these or any other conceptual applications.
About onsemi
onsemi is a leading contributor to the semiconductor industry, particularly known for its innovative approach in developing energy-efficient electronics. The company’s focus spans various segments including power management, automotive, energy conservation, and renewable energy sectors. Within the realm of Rectifier Diodes, onsemi has cemented its reputation through the production of high-quality diodes characterized by efficiency, reliability, and adherence to environmental standards. The SS24FL is a testament to onsemi’s commitment to delivering state-of-the-art solutions that meet the rigorous demands of modern electronic applications. The company’s portfolio is not limited to Schottky Barrier Rectifiers but extends to comprehensive offerings in silicon carbide (SiC) diodes, fast recovery diodes, and standard rectifiers among others, catering to a wide range of technical requirements across the industry.
Where to Find SS24FL by onsemi
To procure or gain more insights into the SS24FL, professionals are recommended to visit findchips.com. Here, you can find current stock levels, pricing, and detailed datasheets. For those interested in sourcing the SS24FL or exploring alternatives within the Rectifier Diodes category, this platform offers comprehensive information.
Previously, the SS24FL has been available through distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, Avnet Silica, and many others. However, for the most current availability and competitive pricing, visiting findchips.com ensures access to up-to-date information.