GRT188R61C106KE13D by Murata Manufacturing Co Ltd

Overview of GRT188R61C106KE13D by Murata Manufacturing Co Ltd.

The GRT188R61C106KE13D is a ceramic capacitor provided by Murata Manufacturing Co Ltd. This electronic component is characterized by a 10µF capacitance, 16V rated voltage, and it adheres to the 0603 package size, making it a compact, versatile choice for various electronic applications. Complying with the AEC-Q200 standard, it demonstrates suitability for demanding automotive applications, among others, ensuring reliability under harsh conditions. Additionally, the capacitor is RoHS compliant, emphasizing the importance of environmentally responsible manufacturing practices.

This Multi-Layer Ceramic Capacitor (MLCC) leverages X5R dielectric material which offers a stable capacitance across a temperature range of -55°C to 85°C, making it an ideal choice for applications requiring stable performance across varying temperatures. The component’s surface mount design, characterized by a rectangular shape with a nickel (Ni) barrier and tin (Sn) terminal finish, facilitates ease of assembly on printed circuit boards (PCBs), addressing the increasingly miniaturized and complex nature of modern electronic devices. With parameters such as ±10% tolerance and a temperature coefficient of 15 ppm/°C, this MLCC is engineered for performance and reliability.

Industry Applications for GRT188R61C106KE13D

The GRT188R61C106KE13D’s specifications suggest it could potentially be used in a wide range of industry applications. Note that these applications are conceptual and should be validated by engineering and design teams for specific use cases.

  • Consumer Electronics: Devices such as smartphones, wearable technology, and portable media players might utilize this capacitor for its compact size and stability in varying temperature environments.
  • Internet of Things (IoT): IoT devices, which often operate in a wide range of environmental conditions, could benefit from the temperature resilience and compact nature of this MLCC, improving reliability in smart home systems, industrial sensors, and agricultural monitoring equipment.
  • Automotive: Given its compliance with AEC-Q200 standards, the capacitor can potentially be used in automotive systems like infotainment modules, ADAS (Advanced Driver-Assistance Systems), and control units requiring high reliability under thermal stress.
  • Environmental Monitoring Systems: Instruments used in weather stations, pollution monitoring, and other environmental assessment tools might incorporate this component for its stable performance over disparate climates.

These potential use cases highlight the part’s versatility across industries that require high reliability and performance under varying environmental conditions. However, it’s important to conduct thorough analysis and testing for each specific application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading provider in the electronic components industry, with a strong reputation particularly in the field of capacitors. The company specializes in producing high-quality Ceramic Capacitors, among other electronic components, with the GRT188R61C106KE13D being a prime example of their expertise. Murata’s products are known for their reliability, innovation, and broad applicability across various sectors, including consumer electronics, automotive, and industrial applications.

Murata’s offerings are vast, encompassing a range of capacitor types beyond MLCCs, including electrolytic, film, and supercapacitors, to cater to diverse market needs. Their ongoing dedication to research and development ensures that they remain at the technological forefront, continuously introducing products that address the evolving demands of the electronics industry.

Where to Find GRT188R61C106KE13D by Murata Manufacturing Co Ltd

For procurement teams and engineers looking to acquire the GRT188R61C106KE13D, findchips.com is an excellent resource. It provides up-to-date information on stock levels, pricing, and specifications for a wide range of components, including Ceramic Capacitors. Historically, this part has been available from distributors including Win Source Electronics, Component Electronics, Inc., Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. However, to get the most current availability and pricing information, visiting findchips.com is highly recommended.

Compare pricing for GRT188R61C106KE13D and other Ceramic Capacitors / Capacitors at findchips.com