Overview of 73100-0114 by Molex
The 73100-0114 by Molex is an RF SMA connector, designed for board mount applications featuring a right-angle jack design with through-hole right-angle solder terminals. It boasts a locking receptacle mechanism, ensuring a secure connection once installed. This connector supports a 50 Ohm impedance system, aligning with standard RF communication requirements. Notably, the part has a gold finish on the mating contact surfaces with a nickel barrier, enhancing its durability and performance in various environmental conditions. The body material is made of brass, offering a robust framework for the connector. With an operating frequency range of up to 12 GHz, the 73100-0114 can handle high-speed RF signals with minimal insertion loss, making it ideal for sophisticated telecommunications systems. Its insulator is fabricated from polytetrafluorothylene (PTFE), offering excellent heat and chemical resistance. The connector also exhibits an impressive voltage standing wave ratio (VSWR) and a high dielectric withstanding voltage, highlighting its capability to maintain signal integrity under high voltage and frequency conditions.
Industry Applications for 73100-0114
Potential industry applications for 73100-0114 are diverse, given its high performance and reliability in RF communications. Here are some sectors where this part could potentially be used, each illustrating the part’s versatility:
- Energy and Power Systems: In power systems, this connector might be employed in communication devices that monitor and control the distribution of electricity in smart grids. Its high withstanding voltage and excellent VSWR make it suitable for devices exposed to high electrical stresses.
- Transportation and Logistics: The 73100-0114 could find applications in RF communication systems within transportation infrastructure, such as airport communication devices or logistics tracking systems that require reliable, high-frequency data transmission.
- Renewable Energy: In the renewable energy sector, this connector might be used in the communication systems of solar panels or wind turbines, where robustness and reliability are paramount in the varying environmental conditions these systems face.
Note, these potential applications are conceptual and would require thorough validation by engineering and design teams to ensure compatibility and compliance with specific system requirements.
About Molex
Molex is a globally recognized leader in the manufacture of electronic components, including an extensive range of connectors. With a reputation for innovation in the connectivity field, Molex’s products are designed to meet the challenging demands of various industries. The company’s offerings in the RF SMA/SSMA Connectors category, including the 73100-0114, are notable for their high quality, reliability, and performance. Molex’s commitment to engineering excellence and adherence to rigorous standards ensures that their RF SMA/SSMA Connectors, among other products, meet the evolving needs of both industrial and commercial applications. The 73100-0114 represents Molex’s dedication to providing components that offer superior electronic performance and connectivity solutions.
Where to Find 73100-0114 by Molex
To purchase the 73100-0114, I recommend using findchips.com as your primary resource for comparing availability and pricing across different distributors. On FindChips, you can also explore a wide range of RF SMA/SSMA Connectors offered by Molex and other manufacturers to find alternate parts that might be more suited to your specific application requirements. Historically, this part has been available from several key distributors, including TestEquity LLC, Master Electronics, PEI Genesis, and Interstate Connecting Components. However, inventory levels and availability can fluctuate, so I highly recommend visiting findchips.com to get the most current stock levels and pricing information for the 73100-0114 and other related components.