Overview of 2N7002BKS,115 by Nexperia
The 2N7002BKS,115 is a dual N-channel Trench MOSFET rated at 60 V, 300 mA designed for switching applications. Manufactured by Nexperia, this component is housed in a TSSOP 6-Pin package, denoted specifically as SOT363, ensuring a compact form factor for tight PCB layouts. Its design incorporates two separate elements along with a built-in diode, facilitating designs that require precision and efficiency in managing power distribution and signal switching.
This MOSFET features a drain-source on resistance of a maximum of 1.6 Ω, and operates in enhancement mode, signaling its active state when a positive voltage is applied to the gate. Its robustness is highlighted by its operational temperature range, which spans from -55 °C to 150 °C, making it suitable for a diverse range of environmental conditions. Additionally, it is characterized by logic level compatibility, allowing integration into low-voltage circuits without necessitating level-shifting devices.
This device meets the stringent requirements for RoHS compliance, proving its suitability for use in environmentally conscious applications. Further, its classification under AEC-Q101 standards points towards its reliability in harsh environments, a crucial feature for components in the consumer electronics and automotive sectors. Nexperia’s dedication to producing parts that are simultaneously high-performing and sustainable is evident in the 2N7002BKS,115, with its additional features designed to enhance its utility across a broad spectrum of electronic designs.
Industry Applications for 2N7002BKS,115
The versatility of 2N7002BKS,115 lends itself to a multitude of applications across various industries. Given its electrical properties and design features, this component could potentially be utilized in:
- Energy and Power Systems: In the creation and management of power distribution units, as well as in power-saving circuits where efficient control over supply is critical. The low on-resistance and high-temperature range make it suitable for smart power management systems found in both residential and industrial settings.
- Transportation and Logistics: Particularly in the design of electronic control units (ECUs) for vehicles or fleet management systems, where durability and reliability are paramount. Its logic level compatibility and resilience to temperature variations are beneficial for applications requiring precise control under varied operational conditions.
- Renewable Energy: Within the interfaces and controllers required for managing energy flow in solar inverters or wind turbine systems. The compact, dual-channel design facilitates streamlined power control and switching, enhancing the efficiency of renewable energy systems.
While these potential applications are indicative of the 2N7002BKS,115’s flexibility, it is critical to conduct thorough analyses and verifications by engineering and design teams to ensure its suitability for specific use cases.
About Nexperia
Nexperia is a key player in the domain of discrete components, logic devices, and MOSFETs, with a particular emphasis on Small Signal Field-Effect Transistors. As the manufacturer of the 2N7002BKS,115, Nexperia has built a reputation for producing components that are efficient, reliable, and suitable for high-density integration. Their offerings in the transistor segment are characterized by innovation geared towards minimizing power loss and maximizing performance under compact form factors. Nexperia’s portfolio extends beyond the 2N7002BKS,115 to include a variety of other MOSFETs and transistors, designed to meet the rigorous demands of modern electronic design in terms of both performance and sustainability. Their expertise in crafting devices with precise operational characteristics makes them a go-to source for engineers across industries.
Where to Find 2N7002BKS,115 by Nexperia
For procurement specialists and engineers looking to integrate the 2N7002BKS,115 into their projects, findchips.com is an invaluable resource. By checking findchips.com, users can access current stock levels, pricing, and availability of the 2N7002BKS,115 across multiple distributors. Historical availability has included major distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics, among others. Considering the dynamic nature of electronic component supply chains, it’s advisable to consult findchips.com for the most accurate and up-to-date information. Additionally, the site offers insights into alternative Small Signal Field-Effect Transistors that might suit different design needs or preferences, with options available from Nexperia and other reputed manufacturers.